MAX17222 500 mA nanoPower Boost Converter

Analog Devices' MAX17222 500 mA nanoPower boost converter feature 0.5 nA shutdown current

Image of Analog Devices' MAX17222 NanoPower Boost ConverterAnalog Devices' MAX17222 is an ultra-low quiescent current boost (step-up) DC-DC converter with a 500 mA peak inductor current limit and True Shutdown™. True Shutdown disconnects the output from the input with no forward or reverse current. The output voltage is selectable using a single standard 1% resistor. The MAX17222ELT+ has post-startup enable transient protection (ETP), allowing the output to remain regulated for input voltages down to 400 mV, depending on load current. The MAX17222ELT+ offers ultra-low quiescent current in a small total solution size and high efficiency throughout the entire load range. The MAX17222ELT+ is ideal for battery applications where long battery life is a must.

Image of Analog Devices' MAX17222 NanoPower Boost Converter

Image of Analog Devices' MAX17222 NanoPower Boost Converter

Features
  • 300 nA quiescent supply current into OUT
  • True Shutdown mode
    • 0.5 nA shutdown current
    • Output disconnects from input
    • No reverse current with VOUT 0 V to 5 V
  • 95% peak efficiency
  • 400 mV to 5.5 V input range
  • 0.88 V minimum startup voltage
  • 1.8 V to 5 V output voltage range
    • 100 mV / step
    • Single 1% resistor selectable output
  • 500 mA peak inductor current limit
  • Enable transient protection (ETP)
  • 0.88 mm x 1.4 mm 6-bump WLP (2 x 3, 0.4 mm pitch)
Applications
  • Optical heart-rate monitoring (OHRM) LED drivers
  • Supercapacitor backup for RTC / alarm buzzers
  • Primary-cell portable systems
  • Tiny, low-power IoT sensors
  • Secondary-cell portable systems
  • Wearable devices
  • Battery-powered medical equipment
  • Low-power wireless communication products

White Paper:  nanoPower—Why Low Quiescent Current Matters for Longer Battery Life
Article: Webinar: Learn Why it's Smart to have a Low IQ

Image of Analog Devices' MAX17222 Webinar

MAX17222 NanoPower Boost Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 500MA 6UDFNMAX17222ELT+TIC REG BOOST ADJ 500MA 6UDFN8103 - Immediate$4.72Ver detalhes

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX17222MAX17222EVKIT#EVAL BOARD FOR MAX172222 saídas não isoladas-1 - Immediate
11 - Factory Stock
$61.26Ver detalhes
Published: 2017-03-13