MAX17055EWL+ Fuel Gauge

Analog Devices' MAX17055EWL+ 1-cell fuel gauge with ModelGauge m5 EZ algorithm

Image of Analog Devices' MAX17055EWL+ Fuel Gauge schematics Analog Devices' MAX17055EWL+ is a low 7 μA operating current fuel gauge that provides precision measurements of current, voltage, and temperature. The fuel gauge uses Analog Devices' ModelGauge™ m5 EZ algorithm. Temperature of the battery pack is measured using an internal temperature measurement or external thermistor. A 2-wire I2C interface provides access to data and control registers.

ModelGauge m5 EZ makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The ModelGauge m5 EZ robust algorithm provides tolerance against battery variance for most lithium batteries and applications.

ModelGauge m5 EZ algorithm incorporates the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge, along with temperature compensation to provide industry-leading fuel gauge accuracy. The MAX17055EWL+ automatically compensates for cell aging, temperature, and discharge rate, and provides accurate state of charge (SOC) in % and remaining capacity in milliampere-hours (mAh). As the battery approaches the critical region near empty, the ModelGauge m5 algorithm invokes a special compensation that eliminates any error. It also provides three methods for reporting the age of the battery: reduction in capacity, increase in battery resistance, and cycle odometer.

Applications
  • Wearables/smartwatches
  • Smartphones
  • Tablets, 2-in-1 laptops
  • Bluetooth headsets
  • Health and fitness monitors
  • Digital still, video, and action cameras
  • Medical devices
  • Handheld computers and terminals
  • Wireless speakers
  • Home and building automation, sensors
  • Portable game players
  • Toys

Videos

MAX17055EWL Fuel Gauge

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX17055MAX17055XEVKIT#EVAL BOARD FOR MAX170552 - Immediate
11 - Factory Stock
$103.55Ver detalhes
IC BATT MON MULTI-CHEM 1CEL 9WLPMAX17055EWL+IC BATT MON MULTI-CHEM 1CEL 9WLP0 - ImmediateSee Page for PricingVer detalhes
IC BATT MON MULTI-CHEM 1C 10TDFNMAX17055ETB+TIC BATT MON MULTI-CHEM 1C 10TDFN1542 - Immediate$4.14Ver detalhes
Published: 2017-03-16