MAX16930/MAX20002 Switching Regulators

Analog Devices offers the MAX16930/MAX20002 buck/boost converters and controllers in automotive temperature grade

Image of Analog Devices' MAX16930/MAX20002 Switching RegulatorsAnalog Devices’ switching regulator ICs and power modules can provide longer battery life, generate less heat, and require less board space than other options. Analog Devices’ DC/DC switching regulators and controllers can handle a broad range of applications and can include automotive temperature grade. Two featured automotive temperature grade parts are the MAX16930 and MAX2002 families.

Analog Devices’ MAX16930 and MAX16931 are high-voltage, synchronous step-down controllers with a step-up preboost controller. The ICs can operate with an input voltage range from 2 V to 42 V with preboost active and can operate in drop-out condition by running at 95% duty cycle. These controllers operate 180° out-of-phase at frequencies up to 2.2 MHz that allow for small external components, reduced output ripple, and to guarantee no AM band interference. The switching frequency is resistor adjustable and are offered with an asynchronous step-up controller.

The MAX20002 and MAX20003 are small, synchronous buck converters with integrated high-side and low-side MOSFETs. The MAX 20002 is designed to deliver up to 2 A while the MAX20003 delivers up to 3 A with input voltages from 3.5 V to 36 V while using only 15 μA quiescent current at no load. Voltage quality can be monitored by observing the PGOOD signal. This family offers fixed output voltages of 5 V/3.3 V, along with the ability to program the output voltage between 1 V to 10 V. Frequency can be programmed using a resistor to ground on the FOSC pin from 220 kHz to 2.2 MHz.

MAX16930/MAX20002 Switching Regulators

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasFases de saídaAvailable QuantityPreçoVer detalhes
IC REG BUCK DUAL 40TQFNMAX16930BATLS/V+IC REG BUCK DUAL 40TQFN32443 - Immediate
1350 - Factory Stock
$19.52Ver detalhes
IC REG BUCK DUAL 40TQFNMAX16930ATLR/V+IC REG BUCK DUAL 40TQFN320 - Immediate
350 - Factory Stock
$13.56Ver detalhes
IC REG BUCK PROG/1V 2A 20TQFNMAX20002CATPA/V+IC REG BUCK PROG/1V 2A 20TQFN13,5V0 - Immediate$5.91Ver detalhes
IC REG BUCK PROG/1V 2A 20TQFNMAX20002CATPB/V+IC REG BUCK PROG/1V 2A 20TQFN13,5V0 - Immediate$6.07Ver detalhes
IC REG BUCK PROG/1V 3A 20TQFNMAX20003CATPB/V+IC REG BUCK PROG/1V 3A 20TQFN13,5V160 - Immediate$9.30Ver detalhes
IC REG BUCK PROG/1V 3A 20TQFNMAX20003CATPA/V+IC REG BUCK PROG/1V 3A 20TQFN13,5V30 - Immediate
1020 - Factory Stock
$9.30Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaCorrente - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX20002 MAX20003MAX20003EVKIT#EVAL BOARD FOR MAX20002 MAX200031 saída não isolada-3A0 - Immediate
2 - Factory Stock
$116.79Ver detalhes

DC/DC Switching Regulators in Automotive Temperature

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ/1V 3.5A 16TSSOPMAX16935SAUE/V+IC REG BUCK ADJ/1V 3.5A 16TSSOP311 - Immediate
93120 - Factory Stock
$5.94Ver detalhes
IC REG BUCK ADJ/1V 3.5A 16TSSOPMAX16935BAUER/V+IC REG BUCK ADJ/1V 3.5A 16TSSOP0 - Immediate$2.97Ver detalhes
IC REG BUCK ADJ/1V 3.5A 16TSSOPMAX16935BAUES/V+IC REG BUCK ADJ/1V 3.5A 16TSSOP16 - Immediate
53760 - Factory Stock
$5.77Ver detalhes
IC REG BUCK ADJ/1V 3.5A 16TQFNMAX16935RATE/V+IC REG BUCK ADJ/1V 3.5A 16TQFN0 - Immediate
1960 - Factory Stock
$3.70Ver detalhes
IC REG BUCK ADJ/1V 3.5A 16TQFNMAX16935RATEB/V+IC REG BUCK ADJ/1V 3.5A 16TQFN0 - Immediate$2.72Ver detalhes

DC/DC Switching Controllers in Automotive Temperature

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CTRLR BUCK 16TSSOPMAX16952AUE/V+IC REG CTRLR BUCK 16TSSOP94 - Immediate
96 - Factory Stock
$8.78Ver detalhes
IC REG CTRLR BOOST/SEPIC 12TQFNMAX16992ATCE/V+IC REG CTRLR BOOST/SEPIC 12TQFN0 - Immediate
1872 - Factory Stock
$4.15Ver detalhes
IC REG CTRLR BOOST/SEPIC 12TQFNMAX16992ATCF/V+IC REG CTRLR BOOST/SEPIC 12TQFN0 - Immediate
2500 - Factory Stock
$2.43Ver detalhes
IC REG CTRLR BOOST/SEPIC 12TQFNMAX16990ATCE/V+IC REG CTRLR BOOST/SEPIC 12TQFN0 - Immediate
50544 - Factory Stock
$4.01Ver detalhes
IC REG CTRLR BOOST/SEPIC 10UMAXMAX16992AUBA/V+IC REG CTRLR BOOST/SEPIC 10UMAX0 - Immediate$3.67Ver detalhes
Published: 2017-08-17