MAX16834 High-Power LED Driver with Integrated High-Side LED Current Sense and PWM Dimming MOSFET Driver

Flexible HB LED driver supports green technology for LED lighting, display backlighting, and display projection from Analog Devices

Image of Analog Devices' MAX16834 High-Power LED DriverAnalog Devices' MAX16834 is a current-mode high-brightness LED (HB LED) driver for boost, boost-buck, SEPIC, and high-side buck topologies. In addition to driving an n-channel power MOSFET switch controlled by the switching controller, it also drives an n-channel PWM dimming switch to achieve LED PWM dimming. The MAX16834 integrates all the building blocks necessary to implement a fixed-frequency HB LED driver with wide-range dimming control. The MAX16834 features constant-frequency peak current-mode control with programmable slope compensation to control the duty cycle of the PWM controller.

A dimming driver designed to drive an external n-channel MOSFET in series with the LED string provides wide-range dimming control up to 20 kHz. In addition to PWM dimming, the MAX16834 provides analog dimming using a DC input at REFI. The programmable switching frequency (100 kHz to 1 MHz) allows design optimization for efficiency and board space reduction. A single resistor from RT/SYNC to ground sets the switching frequency from 100 kHz to 1 MHz while an external clock signal at RT/SYNC disables the internal oscillator and allows the MAX16834 to synchronize to an external clock. The MAX16834's integrated high-side current-sense amplifier eliminates the need for a separate high-side LED current-sense amplifier in boost-buck applications.

The MAX16834 operates over a wide supply range of 4.75 V to 28 V and includes a 3 A sink/source gate driver for driving a power MOSFET in high-power LED driver applications. It can also operate at input voltages greater than 28 V in boost configuration with an external voltage clamp. The MAX16834 is also suitable for DC-DC converter applications such as boost or buck-boost. Additional features include external enable/disable input, an on-chip oscillator, fault indicator output (active-low FLT) for LED open/short or overtemperature conditions, and an overvoltage protection sense input (OVP+) for true overvoltage protection.

The MAX16834 is available in a thermally enhanced 4 mm x 4 mm, 20-pin TQFN-EP package and in a thermally enhanced 20-pin TSSOP-EP package and is specified over the automotive -40°C to 125°C temperature range.

Key Features
  • Wide input operating voltage range (4.75 V to 28 V)
  • Works for input voltage > 28 V with external voltage clamp on VIN for boost converter
  • 3000:1 PWM dimming/analog dimming
  • Integrated PWM dimming MOSFET driver
  • Integrated high-side current-sense amplifier for LED current sense in boost-buck converter
  • 100 kHz to 1 MHz programmable high-frequency operation
  • External clock synchronization input
  • Programmable UVLO
  • Internal 7 V low-dropout regulator
  • Fault output (active-low FLT) for overvoltage, overcurrent, and thermal warning faults
  • Programmable true differential overvoltage protection
  • 20-pin TQFN-EP and TSSOP-EP packages
Applications
  • Architectural and decorative lighting (MR16, MR111)
  • Automotive rear and front lighting
  • DC-DC boost/boost-buck converters
  • Projection system RGB LED light sources
  • Single-string LED LCD backlighting
  • Spot and ambient lights

MAX16834 High-Power LED Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC LED DRIVER CTRLR PWM 20TQFNMAX16834ATP+IC LED DRIVER CTRLR PWM 20TQFN245 - Immediate
675 - Factory Stock
$7.64Ver detalhes
IC LED DRIVER CTRLR PWM 20TSSOPMAX16834AUP+IC LED DRIVER CTRLR PWM 20TSSOP398 - Immediate
15984 - Factory Stock
$7.62Ver detalhes
EVAL BOARD FOR MAX16834MAX16834EVKIT+EVAL BOARD FOR MAX168341 - Immediate
19 - Factory Stock
$87.55Ver detalhes
Published: 2015-02-04