MAX1452 Sensor Signal Conditioner

Analog Devices' MAX1452 is a low-cost, precision analog-sensor signal conditioner

Image of Analog Devices' MAX1452 Sensor Signal ConditionerAnalog Devices' MAX1452 is a highly-integrated, analog-sensor signal processor optimized for industrial and process control applications utilizing resistive element sensors. The MAX1452 provides amplification, calibration, and temperature compensation which enable an overall performance approaching the inherent repeatability of the sensor. The fully-analog signal path introduces no quantization noise in the output signal while enabling digitally-controlled trimming with the integrated 16-bit DACs. Offset and span are calibrated using 16-bit DACs, allowing sensor products to be truly interchangeable.

The MAX1452 architecture includes a programmable sensor excitation, a 16-step programmable-gain amplifier (PGA), a 768-byte (6144 bits) internal EEPROM, four 16-bit DACs, an uncommitted op amp, and an on-chip temperature sensor. In addition to offset and span compensation, the MAX1452 provides a unique temperature compensation strategy for offset TC and FSOTC, developed to provide a remarkable degree of flexibility while minimizing testing costs.

The MAX1452 is packaged for the commercial, industrial, and automotive temperature ranges in 16-pin SSOP/TSSOP and 24-pin TQFN packages.

Features
  • Provides amplification, calibration, and temperature compensation
  • Accommodates sensor output sensitivities from 4 mV/V to 60 mV/V
  • Single-pin digital programming
  • No external trim components required
  • 16-bit offset and span calibration resolution
  • Fully analog signal path
  • On-chip lookup table supports multipoint calibration temperature correction
  • Supports both current and voltage bridge excitation
  • Fast 150 µs step response
  • On-chip uncommitted op amp
  • Secure-Lock™ prevents data corruption
  • Low 2 mA current consumption
Applications
  • Pressure sensor
  • Transducers and transmitters
  • Strain gauges
  • Pressure calibrators and controllers
  • Resistive elements sensor
  • Accelerometers
  • Humidity sensor

MAX1452 Sensor Signal Conditioner

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC SENSOR SIGNAL COND 16-SSOPMAX1452AAE+IC SENSOR SIGNAL COND 16-SSOP208 - Immediate$32.52Ver detalhes
IC SENSOR SIGNAL COND 16-SSOPMAX1452CAE+IC SENSOR SIGNAL COND 16-SSOP78 - Immediate
4180 - Factory Stock
$32.52Ver detalhes
IC SENSOR SIGNAL COND 16-SSOPMAX1452EAE+IC SENSOR SIGNAL COND 16-SSOP37 - Immediate
4256 - Factory Stock
$32.52Ver detalhes
Published: 2012-09-11