MAX-HEALTH-BAND Evaluation and Development Platform

Analog Devices' MAX-HEALTH-BAND development platform streamlines the design cycle for developing highly accurate, small, and power-efficient wearable health and fitness applications

Image of Analog Devices MAX-HEALTH-BANDAnalog Devices' MAX-HEALTH-BAND is a development and an evaluation platform, which includes a heart-rate and activity monitor, that enables designers to extract vital signs and raw data for their wearable designs. The platform is based on small, power-efficient ICs including the MAX86140 optimized optical pulse oximeter/heart rate sensor and the MAX20303 wearable power management solution, as well as Analog Devices' motion-compensated algorithms.

Features

  • Streamlines design cycle by eliminating the extra 6 to 9 months of design time typically required for building and prototyping
    • Demonstrates system-level performance at the IC level
    • Can be used to evaluate AFEs and PMICs
  • Delivers highly accurate physiological data
    • Motion-compensated algorithms extract useful data based on PPG signals
    • Accurately tracks heart-rate, heart-rate variability, step count, and activity classification
  • Supports development of small and power-efficient applications
    • ICs inside the platform require less than half the power compared to competitive solutions, allowing the platform to last for seven days on a single charge
    • ICs are also about one-third smaller than competitive solutions

MAX-HEALTH-BAND

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL HEART/VITALS MAX86140+20303MAX-HEALTH-BANDEVAL HEART/VITALS MAX86140+203038 - Immediate$220.05Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR - OXIMETER/HEART RATE SPIMAX86140ENP+TSENSOR - OXIMETER/HEART RATE SPI10583 - Immediate$9.24Ver detalhes
IC BATT CHG MGMT PWR 56WLPMAX20303BEWN+TIC BATT CHG MGMT PWR 56WLP1408 - Immediate$15.34Ver detalhes
Published: 2018-06-29