Interface ICs Featuring MAX13054A

Analog Devices' wide selection of interface ICs simplifies designs while also making them more robust and reliable

Image of Analog Devices' Interface ICs Featuring MAX13054AAnalog Devices' wide portfolio of interface ICs includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify your design while also making it more robust and reliable with Analog Devices' transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, broadband switches, and ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20 mA current loops.

For industrial applications, the MAX13054A CAN transceiver provides extended ±60 V fault protection for equipment where overvoltage protection is required. It includes various options to address common CAN application requirements, features a 3.3V supply, and allows high-speed operation of up to 1 Mbps.

Choose the Right RS-485 Transceiver to Save Space, Reduce Cost, and Maximize ESD Protection

Interface ICs featuring MAX13054A

ImagemNúmero de peça do fabricanteDescriçãoDuplexHisterese do receptorTaxa de dadosAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER FULL 1/1 8SOICMAX13054ASA+IC TRANSCEIVER FULL 1/1 8SOICCompleto70 mV1Mbps1211 - Immediate
900 - Factory Stock
$8.01Ver detalhes
IC TRANSCEIVER FULL 1/1 8SOICMAX13054AEASA+IC TRANSCEIVER FULL 1/1 8SOICCompleto70 mV1Mbps136 - Immediate
407800 - Factory Stock
$8.44Ver detalhes
IC TRANSCEIVER FULL 1/1 8SOICMAX13054ASA+TIC TRANSCEIVER FULL 1/1 8SOICCompleto70 mV1Mbps6682 - Immediate$8.01Ver detalhes

Eval Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL MAX13054 CAN TRANSCEIVERMAX13054AESHLD#EVAL MAX13054 CAN TRANSCEIVER0 - Immediate
76 - Factory Stock
$155.21Ver detalhes

Related Interface ICs

ImagemNúmero de peça do fabricanteDescriçãoDuplexHisterese do receptorTaxa de dadosAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 8SOICMAX3440EESA+IC TRANSCEIVER HALF 1/1 8SOICMeio25 mV250kbps143 - Immediate
16700 - Factory Stock
$10.64Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICMAX3440EASA+IC TRANSCEIVER HALF 1/1 8SOICMeio25 mV250kbps42 - Immediate
5000 - Factory Stock
$12.00Ver detalhes
IC TRANSCEIVER HALF 1/1 8PDIPMAX3440EAPA+IC TRANSCEIVER HALF 1/1 8PDIPMeio25 mV250kbps0 - ImmediateSee Page for PricingVer detalhes
IC TRANSCEIVER HALF 1/1 8PDIPMAX3440EEPA+IC TRANSCEIVER HALF 1/1 8PDIPMeio25 mV250kbps125 - Immediate
2450 - Factory Stock
$14.00Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICMAX3483AEASA+IC TRANSCEIVER HALF 1/1 8SOICMeio10 mV250kbps2339 - Immediate
17100 - Factory Stock
$6.70Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICMAX3485AEASA+IC TRANSCEIVER HALF 1/1 8SOICMeio10 mV20Mbps3468 - Immediate
148800 - Factory Stock
$6.81Ver detalhes
IC TRANSCEIVER FULL 2/2 20TQFNMAX13234EETP+IC TRANSCEIVER FULL 2/2 20TQFNCompleto500 mV250kbps208 - Immediate
2100 - Factory Stock
$13.73Ver detalhes
IC TRANSCEIVER FULL 2/2 20TSSOPMAX13234EEUP+IC TRANSCEIVER FULL 2/2 20TSSOPCompleto500 mV250kbps588 - Immediate
2294 - Factory Stock
$13.73Ver detalhes
IC TRANSCEIVER FULL 1/1 16TQFNMAX13236EETE+IC TRANSCEIVER FULL 1/1 16TQFNCompleto500 mV250kbps1214 - Immediate
1260 - Factory Stock
$10.81Ver detalhes
IC TRANSCEIVER FULL 1/1 16TQFNMAX13237EETE+IC TRANSCEIVER FULL 1/1 16TQFNCompleto500 mV3Mbps1748 - Immediate$10.81Ver detalhes
Published: 2017-12-28