Battery Fuel Gauges
Analog Devices’ highly accurate gauges are needed to avoid surprise shutdowns and for a positive user experience
Analog Devices’ battery fuel gauges, also known as battery gas gauges, ascertain battery state-of-charge (SOC) and state-of-health. A battery fuel gauge IC can predict how much longer the battery can continue to provide power under specific operating conditions. Common complaints about any battery-powered device include inadequate battery life and unreliable battery SOC reporting. Users need highly accurate battery fuel gauges to avoid surprise shutdowns for a critical positive user experience.
Analog Devices' battery fuel gauges have been successfully used in over one billion devices. Time-to-empty, time-to-full, battery age forecasting, and dynamic power features extend the run-time of transient loads.
- Highest accuracy SOC reporting, even in very low temperatures and very high load conditions
- Low quiescent current for low-power applications such as wearables
- Strong SHA-256 authentication to prevent counterfeit battery packs
- Communication interfaces: I2C, 1-wire, and SMBus
- Integrated protection to save space and simplify battery pack design
- Easy setup without battery characterization (ModelGauge™ m5 EZ)
- Easy manufacturability with short programming times and no calibration
- Smartphones
- Tablets
- AR/VR glasses
- mPOS (mobile point-of-sale)
- Smartwatches
- Health and fitness monitors
- Portable game players
- Power tools
- Toys
Battery Fuel Gauges
| Imagem | Número de peça do fabricante | Descrição | Química da bateria | Proteção contra falhas | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX17301X+ | IC BATT FUEL LI-ION 1C 15WLP | Íon / polímero de lítio | Sobrecorrente, temperatura excessiva, sobretensão, curto-circuito | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX17302X+ | IC BATT FUEL LI-ION 1C 15WLP | Íon / polímero de lítio | Sobrecorrente, temperatura excessiva, sobretensão, curto-circuito | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX17303X+ | IC BATT FUEL LI-ION 1C 15WLP | Íon / polímero de lítio | Sobrecorrente, temperatura excessiva, sobretensão, curto-circuito | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX17311X+ | IC BATT FUEL LI-ION 1C 15WLP | Íon / polímero de lítio | Sobrecorrente, temperatura excessiva, sobretensão, curto-circuito | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX17312X+ | IC BATT FUEL LI-ION 1C 15WLP | Íon / polímero de lítio | Sobrecorrente, temperatura excessiva, sobretensão, curto-circuito | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX17313X+ | IC BATT FUEL LI-ION 1C 15WLP | Íon / polímero de lítio | Sobrecorrente, temperatura excessiva, sobretensão, curto-circuito | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
Evaluation Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17301XEVKIT# | EVAL BOARD FOR MAX17301 | 6 - Immediate 5 - Factory Stock | $96.27 | Ver detalhes |
![]() | ![]() | MAX17302XEVKIT# | EVAL BOARD FOR MAX17302 | 0 - Immediate 14 - Factory Stock | $94.38 | Ver detalhes |
![]() | ![]() | MAX17303XEVKIT# | EVAL BOARD FOR MAX17303 | 2 - Immediate 14 - Factory Stock | $96.27 | Ver detalhes |
![]() | ![]() | MAX17311XEVKIT# | EVAL BOARD FOR MAX17311 | 0 - Immediate 13 - Factory Stock | $96.27 | Ver detalhes |
![]() | ![]() | MAX17312XEVKIT# | EVAL BOARD FOR MAX17312 | 0 - Immediate 12 - Factory Stock | $115.30 | Ver detalhes |
![]() | ![]() | MAX17313XEVKIT# | EVAL BOARD FOR MAX17313 | 2 - Immediate 10 - Factory Stock | $96.27 | Ver detalhes |
Associated Product
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17260SEWL+T | IC BATT MON LI-ION 1CELL 9WLP | 32991 - Immediate | $3.66 | Ver detalhes |
![]() | ![]() | MAX17262REWL+T | IC BATT LIFEPO4/LI-ION 1C 9WLP | 16616 - Immediate | $3.76 | Ver detalhes |
![]() | ![]() | MAX17261METD+T | IC BATT LIFEPO4/LI-ION 1C 14TDFN | 5083 - Immediate | $5.43 | Ver detalhes |
![]() | ![]() | MAX17263LETD+T | IC DRIVER 14TDFN | 5195 - Immediate 72500 - Factory Stock | $5.61 | Ver detalhes |
![]() | ![]() | MAX17263LETD+ | IC DRIVER 14TDFN | 2269 - Immediate | $5.61 | Ver detalhes |