Amplifier ICs Featuring MAX40658
Analog Devices’ wide selection of amplifier ICs include precision, low noise, and high voltage options
Using the electric power from a power supply, amplifiers increase the amplitude of a signal for a variety of electronic products. Analog Devices’ portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. Its line of op amps includes ICs for precision and low noise, high voltage, low power, and space savings, and those with CMOS inputs. These current-sense amplifiers, which monitor current flow through a shunt (sense) resistor and provide closed-loop feedback of system loads, are designed for high-side and low-side sensing and also for unidirectional and bidirectional current flow through the sense resistor. Analog Devices' comparators include ICs with low pin count that do not require a separate power pin. One of the newest amplifiers in the portfolio is the MAX40658 transimpedance amplifier with a 100 mA input current clamp. Ideal for industrial and automotive LiDAR applications, the MAX40658 offers low noise, high gain, low group delay, and fast recovery from overload.
Amplifier ICs featuring MAX40658
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX40658ETA+T | IC TRANSIMPEDANCE 1 CIRC 8TDFN | 7073 - Immediate | $8.63 | Ver detalhes |
![]() | ![]() | MAX40658ETA+ | IC TRANSIMPEDANCE 1 CIRC 8TDFN | 112 - Immediate 400 - Factory Stock | $8.63 | Ver detalhes |
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX4238AUT+T | IC OPAMP GP 1 CIRCUIT SOT6 | 4898 - Immediate | $3.83 | Ver detalhes |
![]() | ![]() | MAX4238ASA+ | IC OPAMP GP 1 CIRCUIT 8SOIC | 1135 - Immediate 3900 - Factory Stock | $3.83 | Ver detalhes |
![]() | ![]() | MAX4238ATT+T | IC OPAMP GP 1 CIRCUIT 6TDFN | 8852 - Immediate | $3.83 | Ver detalhes |
![]() | ![]() | MAX4238ASA+T | IC OPAMP GP 1 CIRCUIT 8SOIC | 2332 - Immediate | $3.83 | Ver detalhes |
![]() | ![]() | MAX44246AUA+ | IC OPAMP GP 2 CIRCUIT 8UMAX | 355 - Immediate 450 - Factory Stock | $5.83 | Ver detalhes |
![]() | ![]() | MAX44246ASA+ | IC OPAMP GP 2 CIRCUIT 8SOIC | 148 - Immediate 1200 - Factory Stock | $5.83 | Ver detalhes |
![]() | ![]() | MAX44260AXT+T | IC OPAMP GP 1 CIRCUIT SC70-6 | 11207 - Immediate | $2.66 | Ver detalhes |
![]() | ![]() | MAX44260AYT+T | IC OPAMP GP 1 CIRCUIT 6UTLGA | 2558 - Immediate | $2.66 | Ver detalhes |
![]() | ![]() | MAX4477ASA+ | IC OPAMP GP 2 CIRCUIT 8SOIC | 1597 - Immediate 13700 - Factory Stock | $4.20 | Ver detalhes |
![]() | ![]() | MAX4477AUA+ | IC OPAMP GP 2 CIRCUIT 8UMAX | 2900 - Immediate | $4.20 | Ver detalhes |
![]() | ![]() | MAX4230AXK+T | IC OPAMP GP 1 CIRCUIT SC70-5 | 4334 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | MAX4230AUK+T | IC OPAMP GP 1 CIRCUIT SOT23-5 | 3966 - Immediate | $2.27 | Ver detalhes |