BCMS Series Ultra-High-Current Ferrite Chip Bead

Max Echo's chip beads are designed with a unique process for high stability and reliability

Image of Max Echo's BCMS Series Ultra-High-Current Ferrite Chip Bead Max Echo's BCMS series utilizes a unique printing process to design internal circuits with ultra-low DC resistance in the BCMS series and incorporates an appropriate heat dissipation mechanism in both the internal circuits and size design. This results in a design capable of handling currents up to 10 A. It is stable and highly reliable, making it suitable for high-reliability power line EMI applications.

Features
  • Impedance up to 880 Ω
  • Maximum current capacity of 10 A
  • High stability and reliability
  • Fully-shielded design
Applications
  • EMI for power lines

BCMS Series Ultra-High-Current Ferrite Chip Bead

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FERRITE BEAD 120 OHM 0805 1LNBCMS201209A121 5A RDC015FERRITE BEAD 120 OHM 0805 1LN9226 - Immediate$0.10Ver detalhes
FERRITE BEAD 30 OHM 0603 1LNBCMS160808A300 RDC01 5AFERRITE BEAD 30 OHM 0603 1LN7410 - Immediate$0.10Ver detalhes
FERRITE BEAD 31 OHM 1206 1LNBCMS321611A310FERRITE BEAD 31 OHM 1206 1LN2990 - Immediate$0.24Ver detalhes
FERRITE BEAD 52 OHM 1206 1LNBCMS321611A520FERRITE BEAD 52 OHM 1206 1LN2890 - Immediate$0.24Ver detalhes
FERRITE BEAD 80 OHM 1206 1LNBCMS321611A800 4AFERRITE BEAD 80 OHM 1206 1LN3000 - Immediate$0.24Ver detalhes
FERRITE BEAD 120 OHM 1206 1LNBCMS321611A121 RDC01FERRITE BEAD 120 OHM 1206 1LN5070 - Immediate$0.24Ver detalhes
FERRITE BEAD 60 OHM 1210 1LNBCMS322513A600FERRITE BEAD 60 OHM 1210 1LN2603 - Immediate$0.30Ver detalhes
FERRITE BEAD 60 OHM 1806 1LNBCMS451616A600FERRITE BEAD 60 OHM 1806 1LN1950 - Immediate$0.37Ver detalhes
FERRITE BEAD 56 OHM 1612 1LNBCMS403022I560 10AFERRITE BEAD 56 OHM 1612 1LN2157 - Immediate$0.63Ver detalhes
FERRITE BEAD 100 OHM 1812 1LNBCMS453223I101 8AFERRITE BEAD 100 OHM 1812 1LN4620 - Immediate$0.47Ver detalhes
FERRITE BEAD 100 OHM 3312 1LNBCMS853022I101 10AFERRITE BEAD 100 OHM 3312 1LN2500 - Immediate$1.16Ver detalhes
FERRITE BEAD 250 OHM 2220 1LNBCMS565018I251 4AFERRITE BEAD 250 OHM 2220 1LN1990 - Immediate$1.23Ver detalhes
FERRITE BEAD 100 OHM 2220 1LNBCMS565018I101FERRITE BEAD 100 OHM 2220 1LN1986 - Immediate$1.23Ver detalhes
FERRITE BEAD 150 OHM 2220 1LNBCMS565018I151 5AFERRITE BEAD 150 OHM 2220 1LN2000 - Immediate$1.23Ver detalhes
FERRITE BEAD 180 OHM 2220 1LNBCMS565018I181 5AFERRITE BEAD 180 OHM 2220 1LN3888 - Immediate$1.23Ver detalhes
FERRITE BEAD 400 OHM 2220 1LNBCMS565032I401 4.5AFERRITE BEAD 400 OHM 2220 1LN2000 - Immediate$2.70Ver detalhes
FERRITE BEAD 270 OHM 2220 1LNBCMS565032I271 4AFERRITE BEAD 270 OHM 2220 1LN2000 - Immediate$2.70Ver detalhes
FERRITE BEAD 39 OHM 0805 1LNBCMS201209A390 RDC008FERRITE BEAD 39 OHM 0805 1LN5955 - Immediate$0.10Ver detalhes
FERRITE BEAD 17 OHM 0805 1LNBCMS201209A170FERRITE BEAD 17 OHM 0805 1LN3990 - Immediate$0.10Ver detalhes
FERRITE BEAD 30 OHM 0805 1LNBCMS201209A300FERRITE BEAD 30 OHM 0805 1LN10162 - Immediate$0.10Ver detalhes
Published: 2024-06-12