High Radiant Power Ring Lights

Marktech's ring lights are specifically designed for applications requiring high radiant power in extremely small footprints

Image of Marktech's Ring LightMarktech's MTLR-EZ500-xxx miniature light ring is specifically designed for applications requiring high radiant power output in an extremely small circular footprint. These light rings have peak emission wavelengths of 450 nm, 460 nm, 470 nm, and 527 nm.

The MTLR-WZ700-x miniature light ring is specifically designed for applications requiring high radiant power output in an extremely small circular footprint. These light rings are available in cool white, neutral white, and warm white colors.

Features

MTLR-EZ500-xxx

  • EZBright power chip LED Rf performance
  • High reliability
  • Ring size: 0.165” outer diameter

MTLR-WZ7000-x

  • Available in white (2,600 K to 10,000 K CCT)
  • High reliability
  • Ring size: 0.205” outer diameter
Applications  
  • Analytical instruments for bio-chemical, medical, and scientific analysis
  • General illumination
  • Endoscopy

Ring Lights

ImagemNúmero de peça do fabricanteDescriçãoComprimento de ondaAvailable QuantityPreço
LED MOD BLUE ROUND 460NMMTLR-EZ500-460LED MOD BLUE ROUND 460NM460nm0 - ImmediateSee Page for PricingVer detalhes
LED MOD COOL WHT ROUND 10000KMTLR-WZ700-CLED MOD COOL WHT ROUND 10000K-0 - ImmediateSee Page for PricingVer detalhes
Published: 2015-05-15