High-Performance OctaBus™ Serial NOR Flash

The Macronix OctaBus serial NOR Flash (x8 SPI) offers high-performance and an optional read-while-write (RWW) capability for applications requiring over-the-air (OTA) code updates

Image of Macronix High-Performance OctaBus™ Serial NOR FlashMacronix OctaBus memory is a portfolio of extremely high-speed memory products built on serial peripheral interface (SPI) and command protocols. Moving from current quad I/O (four I/O) to octal (eight I/O) broadens the serial NOR Flash throughput. OctaBus memory also retains the user interface compatible with the industry-standard single I/O SPI NOR, ensuring the user experience remains unchanged with minimum changes.

The OctaBus memory is available in LM (3 V) and UM (1.8 V) series, and it enhances the performance to 250 MHz frequency, combined with the JEDEC JESD251 (xSPI) compliant DDR (8D-8D-8D) mode. The data transfer rate has therefore been increased from 100 MB/s to 500 MB/s, enabling instant-on capability. The improved performance provides code eXecute In Place (XIP) with more efficiency and shortens the access time in high-density offerings.

OctaBus LW and UW series have multi-bank architecture and provide concurrent operation that enhances the system performance and allows code updates in the background. This solution is ideal for OTA updates, which are becoming more prevalent in automotive, Edge, and IoT applications.

Features
  • Octal peripheral interface (OPI) available
  • Protocol support:
    • Single I/O and Octa I/O
    • Support double transfer rate (DTR) mode
  • Fast READ frequency support:
    • Single I/O mode: 133 MHz
    • Octa I/O mode: 200 MHz
  • Form factor available: 16-SOP, 24-BGA, and WLCSP
  • Supports SPI
  • Single power supply operation:
    • 1.65 V to 2.0 V
    • 2.70 V to 3.6 V
  • Equal sectors with 4K byte each, or equal blocks with 64K byte each
  • Typical 100,000 erase/program cycles
  • 20 years data retention
Applications
  • Automotive ADAS
  • Automotive infotainment
  • Automotive clusters
  • Wearables devices
  • Smart watches

LM Series - 3.0 V OctaBus™ Serial NOR Flash

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 256MBIT SPI/OCTAL 24CSPMX25LM25645GXDI00IC FLASH 256MBIT SPI/OCTAL 24CSP0 - Immediate$5.90Ver detalhes
IC FLASH 512MBIT SPI/OC 24CSPBGAMX25LM51245GXDI00IC FLASH 512MBIT SPI/OC 24CSPBGA0 - Immediate$13.85Ver detalhes
IC FLASH 256MBIT SPI/OCTAL 24CSPMX25LM25645GXDR00IC FLASH 256MBIT SPI/OCTAL 24CSP487 - Immediate$6.08Ver detalhes
IC FLASH 512MBIT SPI/OC 16SOICMX25LM51245GMI00IC FLASH 512MBIT SPI/OC 16SOIC44 - Immediate$12.54Ver detalhes
IC FLASH 1GBIT SPI/OCTA 24CSPBGAMX66LM1G45GXDI00IC FLASH 1GBIT SPI/OCTA 24CSPBGA1779 - Immediate$24.47Ver detalhes

LW Series - 3.0 V OctaBus™ Serial NOR Flash with Multi-Bank

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 512MBIT SPI/OCTAL 24CSPMX25LW51245GXDI00IC FLASH 512MBIT SPI/OCTAL 24CSP3 - Immediate$13.74Ver detalhes

UM Series - 1.8 V OctaBus™ Serial NOR Flash

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 256MBIT SPI/OC 24CSPBGAMX25UM25645GXDI00IC FLASH 256MBIT SPI/OC 24CSPBGA0 - Immediate$6.96Ver detalhes
IC FLASH 256MBIT SPI/OCT 16SOPMX25UM25645GMI00IC FLASH 256MBIT SPI/OCT 16SOP278 - Immediate$6.36Ver detalhes
IC FLASH 512MBIT SPI/OCT 16SOPMX25UM51245GMI00IC FLASH 512MBIT SPI/OCT 16SOP308 - Immediate$10.19Ver detalhes
IC FLASH 512MBIT SPI/OC 24CSPBGAMX25UM51245GXDI00IC FLASH 512MBIT SPI/OC 24CSPBGA805 - Immediate$12.80Ver detalhes
IC FLASH 256MBIT SPI/OCT 49WLCSPMX25UM25345GBEI00IC FLASH 256MBIT SPI/OCT 49WLCSP0 - Immediate$4.48Ver detalhes
IC FLASH 256MBIT SPI/OC 24CSPBGAMX25UM25345GXDI00IC FLASH 256MBIT SPI/OC 24CSPBGA0 - Immediate$4.41Ver detalhes
IC FLASH 512MBIT SPI/OC 24CSPBGAMX25UM51345GXDI00IC FLASH 512MBIT SPI/OC 24CSPBGA0 - Immediate$8.06Ver detalhes
IC FLASH 512MBIT SPI/OC 24CSPBGAMX25UM51245GXDIH0IC FLASH 512MBIT SPI/OC 24CSPBGA0 - Immediate$8.06Ver detalhes
IC FLASH 512MBIT SPI/OC 68WLCSPMX25UM51345GBEI00IC FLASH 512MBIT SPI/OC 68WLCSP0 - Immediate$9.62Ver detalhes
IC FLASH 512MBIT SPI/OC 24CSPBGAMX25UM51345GXDR00IC FLASH 512MBIT SPI/OC 24CSPBGA0 - ImmediateSee Page for PricingVer detalhes
IC FLASH 1GBIT SPI/QUAD 24CSPBGAMX66UM1G45GXDI00IC FLASH 1GBIT SPI/QUAD 24CSPBGA3911 - Immediate$24.47Ver detalhes
IC FLASH 2GBIT SPI/QUAD 24CSPBGAMX66UM2G45GXRI00IC FLASH 2GBIT SPI/QUAD 24CSPBGA158 - Immediate$44.71Ver detalhes
IC FLASH 2GBIT SPI/QUAD 24CSPBGAMX66UM2G45GXRR00IC FLASH 2GBIT SPI/QUAD 24CSPBGA0 - Immediate$33.52Ver detalhes

UW Series - 1.8 V OctaBus™ Serial NOR Flash with Multi-Bank

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 256MBIT SPI/OC 24TFBGAMX25UW25645GXDI00IC FLASH 256MBIT SPI/OC 24TFBGA388 - Immediate$8.08Ver detalhes
IC FLASH 512MBIT SPI/QU 24TFBGAMX25UW51245GXDI00IC FLASH 512MBIT SPI/QU 24TFBGA400 - Immediate$9.29Ver detalhes
IC FLASH 512MBIT SPI/QU 24CSPBGAMX25UW51245GXDR00IC FLASH 512MBIT SPI/QU 24CSPBGA0 - Immediate$9.74Ver detalhes
IC FLASH 256MBIT SPI/OC 24TFBGAMX25UW25345GXDI00IC FLASH 256MBIT SPI/OC 24TFBGA450 - Immediate$8.08Ver detalhes
IC FLASH 512MBIT SPI/OC 24TFBGAMX25UW51345GXDI00IC FLASH 512MBIT SPI/OC 24TFBGA480 - Immediate$14.11Ver detalhes
IC FLASH 512MBIT SPI/QU 24CSPBGAMX25UW51245GXDQ00IC FLASH 512MBIT SPI/QU 24CSPBGA0 - Immediate$12.29Ver detalhes
IC FLASH 64MBIT SPI/QUAD 29WLCSPMX25UW6345GBEI00IC FLASH 64MBIT SPI/QUAD 29WLCSP0 - Immediate$3.03Ver detalhes
IC FLASH 64MBIT SPI/QUADMX25UW6345GXDI00IC FLASH 64MBIT SPI/QUAD0 - Immediate$2.70Ver detalhes
IC FLASH 128MBIT SPI/QUAD 24CBGAMX25UW12845GXDI00IC FLASH 128MBIT SPI/QUAD 24CBGA0 - Immediate$3.39Ver detalhes
Published: 2025-10-17