MAAM-011101 RF Amplifier

MACOM’s amplifier is suited for Wi-Fi, WiMAX, point-to-point radios, IMS, EW, and aerospace and defense applications

Image of MACOM's MAAM-011100 RF AmplifierMACOM’s MAAM-011101 RF amplifier operates from 4 GHz to 20 GHz and features 16 dB typical gain and +18 dBm of output power. The input and output are fully matched to 50 Ohms with a typical return loss better than 12 dB. Small signal linearity is typically +30 dBm and the reverse isolation is better than 28 dB. This device requires a minimum of +5 V, typically +8 V, and a maximum +10 V for standard operation. The typical current is 45 mA. The typical usages are system buffer amplifiers, gain blocks, mixer LO drivers, and power amplifier drivers requiring small size and high performance. The MAAM-011101 is housed in a leadless 1.5 mm x 1.2 mm package that is small yet can be handled and placed with standard pick-and-place assembly equipment. It is fabricated using a GaAs process which features full passivation for increased performance and reliability.

Features
  • Gain: 16 dB
  • RoHS compliant
  • Halogen-free “green” mold compound
  • Lead-free 1.5 mm x 1.2 mm 6-lead TDFN package
  • Single DC supply: +5 V to +12 V, 45 mA
  • +18 dBm at 14 GHz
  • 50 Ohms match in and out
  • Flatness: ±2 dB
  • +260°C reflow compatible
Applications
  • Aerospace and defense
  • Electronic warfare
  • Point-to-point radios
  • Wi-Fi and WiMax

MAAM-011101 RF Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF AMP GPS 4GHZ-20GHZ 6TDFNMAAM-011101-TR1000IC RF AMP GPS 4GHZ-20GHZ 6TDFN6767 - Immediate$15.63Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAAM-011101-TR100MAAM-011101-001SMBEVAL BOARD FOR MAAM-011101-TR1006 - Immediate
3 - Factory Stock
$625.99Ver detalhes
Published: 2021-08-31