CM4Stack Development Kit

M5Stack’s first Raspberry Pi CM4 based development board

Image of M5Stack CM4Stack Development KitM5Stack’s CM4Stack is an all-in-one expandable development module based on the CM4 boards from Raspberry Pi. The CM4104032 Raspberry Pi CM4 module adds Wi-Fi connectivity with 4 GB of memory and 32 GB of eMMC. To complement this board, M5Stack has built this module with a 2.0” IPS-LCD capacitive touch screen which has a resolution of 320 x 240. There are also two 3.2 USB A ports, a USB-C 2.0 port that supports OTG and host power supply, an HDMI port for connecting to an external display, a 1 Gigabit Ethernet Interface (RJ45), one DC power input port (12 V at 3 A), and two HY2.0-4P expansion ports (I²C and UART). The board is also equipped with an AW88298 16-bit I²S amplifier along with a 2 W speaker, an ATECC608B security encryption chip, and a BM8563 RTC. To cool the device there is a built-in active cooling fan and an aluminum heat sink frame. The CM4Stack also supports DIN-rail or wall mounting, with screw holes for mounting any other configurations the user can come up with. The CM4Stack is designed with industrial automation, smart homes, and IoT applications in mind.

Along with the CM4Stack module, the kit includes: a 12 V 3 A power adapter, a 2 mm hex key, a snap base, a screw holder, and an instruction manual. All of these features are packaged into a 2.32” x 1.73” x 1.81” (59 mm x 44 mm x 46 mm) package that should fit a number of the potential applications users may have..

Features
  • Built around the CM4104032 Raspberry Pi CM4 module with Wi-Fi and 4 GB of memory and 32 GB of eMMC
  • 2.0” capacitive touch screen
  • Multiple interfaces and functions: including antenna interface, 2 W speaker, HDMI interface, USB-C (2.0) interface, USB3.2 interface, Gigabit Ethernet interface (RJ45), I²C interface, serial port, and DC power input port, supporting various peripheral devices and data transmission methods
  • Security performance: equipped with a security authentication chip AW32901ID-KEY (ATECC608B), capable of secure data transmission and storage
  • Clock function: equipped with RTC chip BM8563, capable of clock function
  • Heat dissipation design: equipped with a heat dissipation base and heat dissipation fan to ensure stable system operation for a long time
Applications
  • Industrial automation
  • Smart homes
  • Internet-of-Things (IoT)
  • Education and development
CM4Stack Development Kit - Click to Enlarge
    Image of M5Stack CM4Stack Development Kit 

CM4Stack Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M5STACK CM4STACK DEVELOPMENT KITK127M5STACK CM4STACK DEVELOPMENT KIT11 - Immediate$199.00Ver detalhes

CM4 Single-Board Computers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0695RASPBERRY PI COMPUTE MOD 4 1GB1502 - Immediate$41.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0691RASPBERRY PI COMPUTE MOD 4 1GB0 - Immediate$46.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 2GBSC0667RASPBERRY PI COMPUTE MOD 4 2GB0 - Immediate$62.50Ver detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0697RASPBERRY PI COMPUTE MOD 4 1GB0 - Immediate$61.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0692RASPBERRY PI COMPUTE MOD 4 1GB0 - Immediate$61.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 2GBSC0680RASPBERRY PI COMPUTE MOD 4 2GB0 - Immediate$72.50Ver detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0698RASPBERRY PI COMPUTE MOD 4 1GB250 - Immediate$66.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0693RASPBERRY PI COMPUTE MOD 4 1GB208 - Immediate$66.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 2GBSC0681RASPBERRY PI COMPUTE MOD 4 2GB0 - Immediate$77.50Ver detalhes
RASPBERRY PI COMPUTE MOD 4 2GBSC0668RASPBERRY PI COMPUTE MOD 4 2GB0 - Immediate$77.50Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0683RASPBERRY PI COMPUTE MOD 4 4GB0 - Immediate$90.00Ver detalhes
RASPBERRY PI COMPUTE MOD 4 1GBSC0694RASPBERRY PI COMPUTE MOD 4 1GB245 - Immediate$71.25Ver detalhes
RASPBERRY PI COMPUTE MOD 4 2GBSC0682RASPBERRY PI COMPUTE MOD 4 2GB1128 - Immediate$82.50Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0684RASPBERRY PI COMPUTE MOD 4 4GB11811 - Immediate$105.00Ver detalhes
RASPBERRY PI COMPUTE MOD 4 2GBSC0670RASPBERRY PI COMPUTE MOD 4 2GB0 - Immediate$87.50Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0671RASPBERRY PI COMPUTE MOD 4 4GB0 - Immediate$95.00Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0685RASPBERRY PI COMPUTE MOD 4 4GB0 - Immediate$110.00Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0672RASPBERRY PI COMPUTE MOD 4 4GB1090 - Immediate$110.00Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0673RASPBERRY PI COMPUTE MOD 4 4GB16 - Immediate$115.00Ver detalhes
RASPBERRY PI COMPUTE MOD 4 4GBSC0686RASPBERRY PI COMPUTE MOD 4 4GB1070 - Immediate$115.00Ver detalhes
Published: 2023-09-07