LUXEON Z ES LED
LUMILEDS LUXEON Z ES LED offers high-flux density in a micro footprint package for precise optimal control
LUMILEDS' LUXEON Z ES is undomed, a feature that provides un-matched optical flexibility for precise beam angle control. It is tested and binned at application conditions, 85°C and available in 1-, 3-, and 5-step MacAdam ellipse color binning. The LUXEON Z ES emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficacy, and lower costs.
Features and Benefits
- 1.3 mm x 1.7 mm micro footprint enables high degree of design flexibility
- Undomed design allows precise optical control
- 1 A maximum drive current allows for more flux per LED
- 1-, 3- and 5-step MacAdam ellipse color binning for superior quality of light
| Applications | ||
|
|
LUXEON Z ES
| Imagem | Número de peça do fabricante | Descrição | Fluxo a 25°C, corrente - Teste | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | LXZ2-3580-3 | LED LUXEON WARM WHT 3500K SMD | - | 413 - Immediate | $3.08 | Ver detalhes |
![]() | ![]() | LXZ2-5080-5 | LED LUXEON COOL WHITE 5000K SMD | - | 939 - Immediate | $3.08 | Ver detalhes |
![]() | ![]() | LXZ2-2280-5 | LED LUXEON WARM WHT 2200K SMD | - | 0 - Immediate | $1.76 | Ver detalhes |
![]() | ![]() | LXZ2-2280-3 | LED LUXEON WARM WHT 2200K SMD | - | 1610 - Immediate | $3.68 | Ver detalhes |
![]() | ![]() | LXZ2-3080-5 | LED LUXEON WARM WHT 3000K SMD | - | 0 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | LXZ2-5080-3 | LED LUXEON COOL WHITE 5000K SMD | - | 0 - Immediate | $2.61 | Ver detalhes |
![]() | ![]() | LXZ2-4080-5 | LED LUXEON NEUT WHT 4000K SMD | - | 601 - Immediate | $3.08 | Ver detalhes |
![]() | ![]() | LXZ2-2780-5 | LED LUXEON WARM WHT 2700K SMD | - | 0 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | LXZ2-4070 | LED LUXEON NEUT WHT 4000K SMD | - | 2433 - Immediate | $3.02 | Ver detalhes |
![]() | ![]() | LXZ2-5790-5 | LED LUXEON COOL WHITE 5700K SMD | - | 0 - Immediate | $2.71 | Ver detalhes |
![]() | ![]() | LXZ2-5790-3 | LED LUXEON COOL WHITE 5700K SMD | - | 0 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | LXZ2-4090-3 | LED LUXEON NEUT WHT 4000K SMD | - | 3999 - Immediate | $3.17 | Ver detalhes |
![]() | ![]() | LXZ2-5070 | LED LUXEON COOL WHITE 5000K SMD | - | 3543 - Immediate | $3.02 | Ver detalhes |