LUXEON CoB 1216 Arrays

Lumileds offers groundbreaking efficiency to streetlights and industrial luminaires

Image of LUMILEDS' LUXEON CoB 1216 ArraysLumileds' second generation of LUXEON CoB represents a breakthrough in efficacy for arrays. It has 10% higher efficiency and 10% higher lumen output at the same drive currents as existing LUXEON CoB. Due to its small light emitting surface (LES) and industry-leading thermal resistance, LUXEON CoB is easy to work with, enabling simplified and less expensive luminaire designs. LUXEON CoBs are hot-tested at 85°C real world operating conditions, which means additional testing can be minimized. LUXEON CoB LEDs are available in 3-step MacAdam ellipse, ensuring uniform optical performance in a wide range of applications.

Features and Benefits
  • Highest flux densities with industry’s smallest LES
  • 3-step MacAdam ellipse color definition: Freedom from binning for color consistency from luminaire to luminaire
  • Up to 4X lower thermal resistance than competition, enabling smaller heat sinks and higher lumens
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
Applications
  • Architectural
  • Downlights
  • High bay and low bay
  • Lamps
  • Outdoor
  • Specialty lighting
  • Spotlights

LUXEON CoB 1216 Arrays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED COB LUXEON WM WHT SQ 3000KL2C2-30801216E2300LED COB LUXEON WM WHT SQ 3000K0 - ImmediateSee Page for PricingVer detalhes
LED COB LUXEON NEUT WH SQ 4000KL2C2-40801216E2300LED COB LUXEON NEUT WH SQ 4000K0 - ImmediateSee Page for PricingVer detalhes
Published: 2015-10-19