InfoVue™ Extreme Temperature LCD Displays
Lumex's InfoVue extreme temperature LCDs offer daylight readability in extreme operating temperature conditions of -40ºC to 85ºC
Lumex's InfoVue™ high/low temperature LCD displays provide a number of key benefits including reliable performance in a wider range of extreme temperatures, enhanced visual display quality, and significant technology cost and energy savings. Whereas existing LCD technology performed in the -20°C to 70°C temperature range, InfoVue high/low temperature displays provide reliable, consistent, high-quality performance from -40°C to 85°C, making Lumex LCD technology a viable solution for a growing number of extreme condition applications.
InfoVue high/low temperature LCD displays also offer significant visual performance benefits. Whereas conventional LCD displays can only provide alphanumeric displays in a limited number of segments and colors, InfoVue LCD displays provide full graphic capability and daylight visibility. When combined with LED backlighting technology, a wide range of color options are available.
| Features | Benefits | |
|
|
InfoVue™ Extreme Temperature LCD Displays
| Imagem | Número de peça do fabricante | Descrição | Formato do caractere | Tipo de display | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCR-U01602DSF/AWH | LCD MOD 16X2 TRANSFLCT W/HEAT | 5 x 8 pontos | STN - nemático supertrançado | 581 - Immediate | $20.98 | Ver detalhes |
![]() | LCR-U01602DSF/DWH | LCD MOD 32DIG 16X2 TRANSFLCT WHT | 5 x 7 Pontos com cursor | STN - nemático supertrançado | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | LCR-U02002DSF-WH | LCD MOD 40DIG 20X2 TRANSFLCT WHT | 5 x 8 pontos | STN - nemático supertrançado | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | LCR-U02004DSF-WH | LCD MOD 80DIG 20X4 TRANSFLCT WHT | 5 x 8 pontos | STN - nemático supertrançado | 746 - Immediate | $31.96 | Ver detalhes |