M8 Series Connectors and Cordsets

Lumberg Automation’s M8 series products offer the right solution for virtually every installation

Image of Lumberg Automation’s M8 Series Connectors and CordsetsLumberg Automation’s M8 technology provides outstanding handling characteristics and powerful connections for small electronic applications. The M8 product series includes cordsets, receptacle connectors, and sensor connectors.

These hardy connectors can process many signals and are well-suited to connect optoelectronic sensors or safety switches, which are often used to monitor safety doors on machinery and equipment. The connectors feature a compact design and offer the right solution for virtually every installation.

Features
  • Flexible and space-saving design
    • Fits in tight areas according to IEC 61076-2-104
  • Easy installation
    • Maximizes efficiency through quick and easy installation
  • Variety of options
    • Various product configurations, such as LED lights, field-attachable/receptacles, pole options, and cable flexibility
Applications
  • Small electronic applications

M8 Series Connectors and Cordsets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 3POS PLUG TO WIRE 16.4'RKMV 3-224/5 MCIRC CBL 3POS PLUG TO WIRE 16.4'44 - Immediate$36.73Ver detalhes
CBL 3POS PLUG RA TO WIRE 16.4'RKMWV 3-224/5 MCBL 3POS PLUG RA TO WIRE 16.4'56 - Immediate$36.37Ver detalhes
CIRC CBL 3POS PLUG TO WIRE 6.56'RKMV 3-224/2 MCIRC CBL 3POS PLUG TO WIRE 6.56'31 - Immediate$24.08Ver detalhes
Published: 2022-05-13