TAZ Pro 3D Printer

Lulzbot’s industrial, multi-material desktop 3D printer features a self-leveling bed and two active-lifting hot ends

Image of Lulzbot's TAZ Pro 3D Printer The LulzBot TAZ Pro delivers true multi-material printing, soluble supports, superior 3D print quality, and easy professional results. The TAZ Pro boasts true multi-material 3D printing with unique filaments, not just different colors. Two active-lifting hot ends enable printing with multiple materials with similar melting points within the same part. The hardened-steel components of the TAZ Pro enable printing with high-strength and high-heat composites that are too abrasive for typical out-of-the-box desktop 3D printers. Automatic nozzle wiping, a self-leveling bed, and an all-new calibration cube eliminate the need for time-consuming calibration prints and manual bed leveling.

Features
  • Two active-lifting hot ends enable true multi-material 3D printing and complex parts
  • Large 280 mm x 280 mm x 285 mm build volume with heated build plate
  • Automated X/Y/Z offset calibration, nozzle wiping, and self-leveling features
  • Hardened steel E3D components enable printing of soft, flexible materials up to industrial-grade composites
  • Dual filament runout sensors
  • Tool head: TAZ Pro Dual Extruder, 2x E3D 0.50 mm nozzle
  • Layer resolution: 0.05 mm to 0.4 mm (0.002 in. to 0.02 in.)
  • Max hot end temperature: +290°C
  • Print surface: borosilicate glass/PEI
  • Max print surface temperature: +120°C
  • Certifications: FCC, CE, WEEE, ETL by Intertek (UL), CA, CSA, OSHWA

TAZ Pro 3D Printers

ImagemNúmero de peça do fabricanteDescriçãoInterfaceTensão - AlimentaçãoConteúdoAvailable QuantityPreçoVer detalhes
TAZ PRO 3D PRINTER NORTH AMERICAKT-PR0050NATAZ PRO 3D PRINTER NORTH AMERICAUSB24VCC a 21AImpressora 3D, acessórios, cabo(s), fonte de alimentação, guia de início rápido, cartão SD, kit de ferramentas0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-05-17