Torpedo™ + Wireless System on Module

Beacon EmbeddedWorks features their ultra-compact form factor applications processor and wireless chipset

Image of Logic PD Torpedo™ Wireless System on ModuleCombine a powerful applications processor with PC-like speeds and a wireless chipset with 802.11a/b/g/n, Bluetooth™, and GPS support; toss in Android and Linux BSPs developed using processes compliant with the ISO 13485 medical system standard, and the outcome is an innovative off-the-shelf solution that reduces development time and risk.

The Beacon EmbeddedWorks Torpedo™ + Wireless System on Module (SoM) is an ultra-compact form factor applications processor and wireless chipset built around Texas Instruments' DaVinci™ DM3730 or Sitara™ AM3703 processor and WiLink™ 7.0 wireless solution. Confining these two systems to a single board isolates the complex design, manufacturing, and wireless certifications from the rest of the product.

The DM3730 / AM3703 Torpedo + Wireless SoM occupies less than one square inch, but boasts PC-like speeds up to 1 GHz with long battery life. Partnered with such high performance is a startlingly low power consumption in suspend state. This balance of speed and power is accomplished through Beacon EmbeddedWorks' vast system design experience; understanding the most detailed workings of each component and their interaction with one another creates a product that operates at optimal efficiency.

The ultra-compact DM3730 / AM3703 Torpedo + Wireless SoM is an ideal off-the-shelf solution for applications in markets where network connectivity is required and space is a premium. From point-of-care medical products to handheld communication devices, the Torpedo + Wireless SoM allows for the powerful versatility and compact designs needed in today's market-changing products.

Torpedo™ + Wireless System on Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MOD CORTEX-A8 800MHZ 256MBSOMDM3730-20-1780AGIRIC MOD CORTEX-A8 800MHZ 256MB341 - Immediate$421.04Ver detalhes
IC MOD CORTEX-A8 1GHZ 256MBSOMDM3730-20-2780AGCRIC MOD CORTEX-A8 1GHZ 256MB224 - Immediate$412.85Ver detalhes
IC MOD CORTEX-A8 1GHZ 256MBSOMDM3730-32-2780AKCRIC MOD CORTEX-A8 1GHZ 256MB117 - Immediate$606.76Ver detalhes
IC MOD DM3730 800MHZ 256MBSOMDM3730-11-1783JFIRIC MOD DM3730 800MHZ 256MB89 - Immediate$728.95Ver detalhes
IC MOD CORTEX-A8 800MHZ 512MBSOMDM3730-20-1880AGIRIC MOD CORTEX-A8 800MHZ 512MB101 - Immediate$531.03Ver detalhes
IC MOD CORTEX-A8 1GHZ 512MBSOMDM3730-20-2880AGXRIC MOD CORTEX-A8 1GHZ 512MB0 - Immediate$334.92Ver detalhes
IC MOD CORTEX-A8 800MHZ 512MBSOMDM3730-32-1880AKIRIC MOD CORTEX-A8 800MHZ 512MB0 - ImmediateSee Page for PricingVer detalhes
IC MOD CORTEX-A8 1GHZ 512MBSOMDM3730-32-2880AKXRIC MOD CORTEX-A8 1GHZ 512MB0 - ImmediateSee Page for PricingVer detalhes
Published: 2015-06-04