TVS Diodes SMD 30 kV ESD Suppression XGD Series

XGD series ESD suppressors from Littelfuse are suitable for applications up to 32 VDC

Image of Littelfuse's TVS Diodes SMD 30KV ESD Suppression XGD SeriesLittelfuse's XGD series XTREME-GUARDTM ESD suppressors protect sensitive electronic equipment against extreme ESD conditions. This series product is specifically designed to suppress fast-rising ESD transients up to 30 kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss for high-speed data line applications. Its flat top surface facilitates pick-and-place assembly and enables more compact circuit board designs. It is RoHS-compliant, halogen-free, and Pb-free.

Features
  • High ESD withstand rating: 30 kV contact/air discharge
  • Extremely low-leakage current; low-capacitance
  • High stand-off voltage: 24 V max
  • High operating temperature at 125°C
  • Fast response time
  • Flat top surface, compatible with pick-and-place processes
  • Bidirectional
  • Withstands multiple ESD strikes
  • RoHS-compliant, halogen-free, and Pb-free
Applications    
  • Wearable devices
  • Notebooks/laptops/PCs
  • Gaming consoles
  • Smart TVs
  • Smartphones
 
  • Tablets
  • Set-top boxes
  • Networking and wireless hardware
  • Stationary and portable medical devices

TVS Diodes SMD 30 kV ESD Suppression XGD Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TVS DIODE 24VWM 40VC 0402XGD10402KRTVS DIODE 24VWM 40VC 0402142913 - Immediate$0.66Ver detalhes
TVS DIODE 32VWM 40VC 0603XGD10603MRTVS DIODE 32VWM 40VC 0603161 - Immediate$0.85Ver detalhes
Published: 2015-09-29