TVS Diode Array 2-Channel 30 kV ESD Protection - SP3400 Series
Littelfuse's SP3400 can safely absorb repetitive ESD strikes above the maximum contact level specified without performance degradation
Littelfuse's SP3400 integrates two channels of low capacitance steering diodes and an additional Zener diode to protect electronic equipment that may experience destructive electrostatic discharges (ESD). The SP3400 can safely absorb repetitive ESD strikes above the maximum contact level specified in IEC 61000-4-2 international standard (±8 kV contact discharge) without performance degradation. The low off-state capacitance makes it ideal for protecting high-speed signal lines, such as USB 2.0 and 1 Gb Ethernet, with an extremely low dynamic resistance to protect the most sensitive, state-of-the-art chipsets against ESD transients.
For more information please see the SPA® Family of TVS Diode Arrays
- ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 80 A (tP=5/50 ns)
- Lightning, IEC 61000-4-5 2nd edition, 8 A (tP=8/20 μs)
- Low capacitance of 1 pF (typ) per I/O
- Small form factor μDFN (JEDEC MO-229) package provides flow through routing to simplify PCB layout
- Low leakage current of 0.01 μA (typ) at 5 V
- AEC-Q101 qualified
- Moisture sensitivity level (MSL-1)
- Halogen-free, lead-free, and RoHS compliant
- LCD/PDP TVs
- External storages
- DVD/Blu-ray players
- Set-top boxes
- Smartphones
- Ultrabooks/notebooks
- Digital cameras
- Portable medical
- Automotive electronics
- Wearable technology
TVS Diode Array 2-Channel 30kV ESD Protection - SP3400 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SP3400-02UTG | TVS DIODE 5VWM 16VC 6UDFN | 26403 - Immediate 12000 - Factory Stock | $1.10 | Ver detalhes |