Surface Temperature Sensing in TO-220 Assembly - TO Series

Littelfuse's assemblies are offered in industry-standard NTC resistances of 5 K or 10 K

Image of Littelfuse TO Series Surface Temperature Sensing AssemblyLittelfuse's TO220 assemblies are offered in industry standard NTC resistance of 5 K or 10 K with a beta rating of 3892 degrees Kelvin. The assemblies are suitable for a wide range of temperature sensing where power semiconductors such as IGBTs, MOSFETS, thyristors, or diodes are used. The TO series sensors provide peak system performance and efficiency the semiconductors need to maintain specific temperatures. The sensors also help to prevent thermal runaway and catastrophic equipment damage; thermistors are used to detect adverse temperature conditions caused by overcurrent or overvoltage.

Sensing Product Selection Guide

Features
  • Temperature rating: -55°C to +150°C
  • Beta (K) 0°C to +50°C = 3,892
  • R-T curve: J type
  • Range of tolerances: ±1%, ±5%, ±10%
  • Range of resistances: 5 KΩ and 10 KΩ at +25°C
Applications
  • Inverters
  • Converters
  • Variable frequency drives

TO Series Surface Temperature Sensing Probe Assembly

ImagemNúmero de peça do fabricanteDescriçãoTolerância da resistênciaValor de tolerância BAvailable QuantityPreçoVer detalhes
THERM NTC 5KOHM 3892K TO220-2TO502J2JTHERM NTC 5KOHM 3892K TO220-2±5%-319 - Immediate$2.11Ver detalhes
THERMISTOR NTC 10KOHM 5% TO-220TO103J2JTHERMISTOR NTC 10KOHM 5% TO-220±5%-1010 - Immediate$2.11Ver detalhes
THERM NTC 10KOHM 3892K TO220-2TO103J2FTHERM NTC 10KOHM 3892K TO220-2±1%-937 - Immediate$4.45Ver detalhes
THERM NTC 10KOHM 3892K TO220-2TO103J2KTHERM NTC 10KOHM 3892K TO220-2±10%-18174 - Immediate$1.56Ver detalhes
Published: 2021-06-23