SPD UL1449 Thermally Protected Varistor – LST Series

Littelfuse's TMOV has a built-in thermal disconnecting function and an electrical arc shield

Image of Littelfuse's SPD UL1449 Thermally Protected Varistor – LST Series Littelfuse's renowned thermally protected varistor technology (TMOV) has a built-in thermal disconnecting function and an electrical arc shield that prevents catastrophic failure and fire hazard if the varistor has been exposed to extreme circumstances related to varistor end of life (EOL) or abnormal overvoltage conditions. The LST series has been specifically designed to meet UL1449 Type 1 or Type 2 Surge Protective Device (SPD) safety standards. The clear EOL indication will help the technician/engineer replace the part that needs to be changed out so that their equipment can continue to be protected.

Typical Circuit Diagram

Image of Littelfuse's SPD UL1449 Thermally Protected Varistor – LST Series

Features
  • 200 kA SCCR, 20 kA In, UL1449 Type 4 recognized component assembly
  • Same footprint and PCB layout for Imax 50 kA and 75 kA options
  • Mechanically triggered AC and DC rated micro-switch for remote indication/monitoring: normally open or closed options
  • Visual tab options to display LST working status
  • RoHS compliant, lead-free, and halogen-free
Benefits
  • Facilitate meeting UL1449 listed Type 1 or Type 2 standards
  • Same PCB layout/design for 50 kA and 75 kA Imax rated SPDs
  • Flexible options for designing an isolated remote indication circuit
  • Clear indication for technician/engineer to replace EOL product to continue surge protection for the end product
  • Environment friendly

Resources

SPD UL1449 Thermally Protected Varistor – LST Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Classificação de curto-circuito (SCRR)RecursosAvailable QuantityPreçoVer detalhes
SPD TYP 1/TYP 2/TYP4 150VAC MCOVLST1505VL2NT1SPD TYP 1/TYP 2/TYP4 150VAC MCOV200 kATermicamente protegido99 - Immediate$20.23Ver detalhes
SPD TYP 1/TYP 2/TYP4 275VAC MCOVLST2757VL2NT1SPD TYP 1/TYP 2/TYP4 275VAC MCOV200 kATermicamente protegido66 - Immediate$24.92Ver detalhes
SPD TYP 1/TYP 2/TYP4 550VAC MCOVLST5507VL2NT1SPD TYP 1/TYP 2/TYP4 550VAC MCOV200 kATermicamente protegido72 - Immediate$25.97Ver detalhes
SPD TYP 1/TYP 2/TYP4 275VAC MCOVLST2755VL2NT1SPD TYP 1/TYP 2/TYP4 275VAC MCOV200 kATermicamente protegido6 - Immediate$19.58Ver detalhes
SPD TYP 1/TYP 2/TYP4 320VAC MCOVLST3207VL2NT1SPD TYP 1/TYP 2/TYP4 320VAC MCOV200 kATermicamente protegido62 - Immediate$24.92Ver detalhes
SPD TYP 1/TYP 2/TYP4 150VAC MCOVLST1507VL2NT1SPD TYP 1/TYP 2/TYP4 150VAC MCOV200 kATermicamente protegido97 - Immediate$22.97Ver detalhes
SPD TYP 1/TYP 2/TYP4 320VAC MCOVLST3205VL2NT1SPD TYP 1/TYP 2/TYP4 320VAC MCOV200 kATermicamente protegido642 - Immediate$22.03Ver detalhes
SPD TYP 1/TYP 2/TYP4 550VAC MCOVLST5505VL2NT1SPD TYP 1/TYP 2/TYP4 550VAC MCOV200 kATermicamente protegido0 - Immediate$24.54Ver detalhes
SPD TYP 1/TYP 2/TYP4 180VAC MCOVLST1805VL2NT1SPD TYP 1/TYP 2/TYP4 180VAC MCOV200 kATermicamente protegido0 - Immediate$13.41Ver detalhes
SPD TYP 1/TYP 2/TYP4 180VAC MCOVLST1807VL2NT1SPD TYP 1/TYP 2/TYP4 180VAC MCOV200 kATermicamente protegido0 - Immediate$15.40Ver detalhes
SPD TYP 1/TYP 2/TYP4 385VAC MCOVLST3855VL2NT1SPD TYP 1/TYP 2/TYP4 385VAC MCOV200 kATermicamente protegido0 - Immediate$15.56Ver detalhes
SPD TYP 1/TYP 2/TYP4 385VAC MCOVLST3857VL2NT1SPD TYP 1/TYP 2/TYP4 385VAC MCOV200 kATermicamente protegido0 - Immediate$17.61Ver detalhes
SPD TYP 1/TYP 2/TYP4 420VAC MCOVLST4205VL2NT1SPD TYP 1/TYP 2/TYP4 420VAC MCOV200 kATermicamente protegido0 - Immediate$15.56Ver detalhes
SPD TYP 1/TYP 2/TYP4 420VAC MCOVLST4207VL2NT1SPD TYP 1/TYP 2/TYP4 420VAC MCOV200 kATermicamente protegido0 - Immediate$17.61Ver detalhes
SPD TYP 1/TYP 2/TYP4 510VAC MCOVLST5105VL2NT1SPD TYP 1/TYP 2/TYP4 510VAC MCOV200 kATermicamente protegido0 - Immediate$16.55Ver detalhes
SPD TYP 1/TYP 2/TYP4 510VAC MCOVLST5107VL2NT1SPD TYP 1/TYP 2/TYP4 510VAC MCOV200 kATermicamente protegido0 - Immediate$17.61Ver detalhes
SPD TYP 1/TYP 2/TYP4 690VAC MCOVLST6905VL2NT1SPD TYP 1/TYP 2/TYP4 690VAC MCOV200 kATermicamente protegido0 - Immediate$16.55Ver detalhes
Published: 2021-03-09