Power Distribution Modules

Littelfuse power distribution modules with centralized, safe power distribution prevent excessive application downtime

Image of Littelfuse Power Distribution ModulesLittelfuse's power distribution modules provide applications with centralized, safe power distribution, preventing excess downtime due to service. The modules are often installed into applications to ensure circuits are protected, controlled, and/or sensed. Generally, PDMs can be found on heavy-duty truck, agriculture, and construction equipment. With the advancement in telecom, PDMs are now found in more places than just vehicles. From Class 8 tractors to data centers, PDMs are used to keep DC applications protected and powered safely. These modules can accept a wide variety of 280 style components (i.e., mini-fuses, relays, diodes, and resistors) as well as circuit breakers/PTCs, CAN/LIN modules, and sensing components. PDMs are designed and developed to operate in some of the harshest environments with different levels of sealing Ingress Protection (IP59K, IP66, IP67, and IP69K).

PDM DC Power Distribution Brochure

Vehicle Electrical Protection - White Paper

Features
  • Accepts a variety of Littelfuse products:
    • MINI®, ATO®, MAXI®, and MEGA® fuses
    • JCASE®, MCASE®, and ZCASE® fuses
    • ISO and 280 style components
  • IP59K, IP66, IP67, and IP69K options
  • Voltage ratings up to 70 VDC
  • Amperage ratings up to 400 A
  • Industry standard connection options
Applications
  • Trucks and buses
  • Construction
  • Agriculture
  • Material handling
  • Municipalities
  • Recreational vehicles and marine

PDM - MINI® and JCASE® 60 A

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelAvailable QuantityPreçoVer detalhes
PDM 2 MINI 2 JCASE W MNTNG FEETBPDMA104HXF1PDM 2 MINI 2 JCASE W MNTNG FEETLâmina1232 - Immediate$33.64Ver detalhes

PDM - MIDI® 200 A

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelAvailable QuantityPreçoVer detalhes
2 WAY SEALED MIDI HLDR LOADED04980932.X2 WAY SEALED MIDI HLDR LOADEDAparafusado100 - Immediate$53.24Ver detalhes
3 WAY SEALED MIDI HLDR LOADED04980933.X3 WAY SEALED MIDI HLDR LOADEDAparafusado0 - Immediate$59.97Ver detalhes
3 WAY SEALED MIDI HLDR04980933ZXT3 WAY SEALED MIDI HLDRMódulo de distribuição de energia61 - Immediate$45.77Ver detalhes
2 WAY SEALED MIDI HLDR04980932ZXT2 WAY SEALED MIDI HLDRAparafusado17 - Immediate$46.04Ver detalhes

PDM - MEGA® and MIDI® 240 A

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelAvailable QuantityPreçoVer detalhes
LTX PDM- MARKET07981002ZXSLTX PDM- MARKETAparafusado42 - Immediate
496 - Factory Stock
$160.30Ver detalhes

PDM - Configurable Hardire Box up to 250 A

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelAvailable QuantityPreçoVer detalhes
HWB60 WITH TPAS BULKPDM21001LXMHWB60 WITH TPAS BULKLâmina1588 - Immediate$37.36Ver detalhes
HWA20 ATO SEALED FUSEHOLDERPDM61001ZXMHWA20 ATO SEALED FUSEHOLDERLâmina395 - Immediate
8450 - Factory Stock
$36.19Ver detalhes
HWB6 - CLEAR COVER WITH BRACKETPDM32003ZXMHWB6 - CLEAR COVER WITH BRACKETLâmina105 - Immediate$41.15Ver detalhes
HWB6 - BLACK COVER WITH BRACKETPDM32004ZXMHWB6 - BLACK COVER WITH BRACKETLâmina41 - Immediate$40.20Ver detalhes
PDM HWB60AL FUSE HOLDER W/GRIDPDM71004ZXMPDM HWB60AL FUSE HOLDER W/GRIDLâmina84 - Immediate$35.81Ver detalhes
PDM HWB60AL W/VENTPDM71006ZXMPDM HWB60AL W/VENTLâmina0 - Immediate$35.94Ver detalhes
PDM HWB60AL W/VENT TLATCHPDM71008ZXMPDM HWB60AL W/VENT TLATCHLâmina50 - Immediate$52.16Ver detalhes
PDM HWB60AL W/VENT GRIDPDM71009ZXMPDM HWB60AL W/VENT GRIDLâmina257 - Immediate$40.49Ver detalhes

PDM - Configurable w/ PCBA up to 300 A

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FLEC - MARKET VARIENT 1FLEC3000Z-0FLEC - MARKET VARIENT 12 - Immediate$1,129.75Ver detalhes
PULLER MINI FOR FLEC00970032ZPULLER MINI FOR FLEC0 - Immediate$0.78Ver detalhes
POWER DISTRIBUTION MODULE EPCLFLX0006Z-01POWER DISTRIBUTION MODULE EPC49 - Immediate$329.09Ver detalhes
POWER DISTRIBUTION MOD MINIFLECLFMX0007Z-01POWER DISTRIBUTION MOD MINIFLEC0 - Immediate
40 - Factory Stock
$470.10Ver detalhes

PDM/PDU - Configurable w/PCBA up to 350 A

ImagemNúmero de peça do fabricanteDescriçãoTipo de fusívelAvailable QuantityPreçoVer detalhes
POWER DISTRIBUTION MODULE W/COVE880073POWER DISTRIBUTION MODULE W/COVELâmina, aparafusada803 - Immediate$141.01Ver detalhes
POWER DISTRIBUTION SWITCH MODULE880076POWER DISTRIBUTION SWITCH MODULELâmina, aparafusada49 - Immediate$404.89Ver detalhes
FUSE BLOCK 4MIDI 6ATC W GROUND880089FUSE BLOCK 4MIDI 6ATC W GROUNDLâmina629 - Immediate
445 - Factory Stock
$280.27Ver detalhes
FUSE HLDR BLT DWN 60V 200A PANEL880094FUSE HLDR BLT DWN 60V 200A PANELLâmina0 - ImmediateSee Page for PricingVer detalhes

PDM - ZCASE® - 400 A

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
5-STUD ZCASE FH W/ BOLTS AND BUS0FHZ0001Z5-STUD ZCASE FH W/ BOLTS AND BUS0 - ImmediateSee Page for PricingVer detalhes
5-STUD ZCASE FUSE HOLDER M100FHZ0002Z5-STUD ZCASE FUSE HOLDER M105 - Immediate$138.48Ver detalhes
5-STUD ZCASE FUSE HOLDER CONFIGU0FHZ0003Z5-STUD ZCASE FUSE HOLDER CONFIGU4 - Immediate$33.57Ver detalhes
FUSE HOLDER 5-STUD ZCASE M80FHZ0005ZFUSE HOLDER 5-STUD ZCASE M858 - Immediate$126.70Ver detalhes
FUSE HOLDER 7-STUD ZCASE0FHZ0006ZFUSE HOLDER 7-STUD ZCASE20 - Immediate$69.91Ver detalhes
FUSE HOLDER 7-STUD ZCASE0FHZ0007ZFUSE HOLDER 7-STUD ZCASE40 - Immediate$129.01Ver detalhes
FUSE HOLDER 7-STUD ZCASE0FHZ0008ZFUSE HOLDER 7-STUD ZCASE25 - Immediate$56.66Ver detalhes

PDM - Associated Fuses

ImagemNúmero de peça do fabricanteDescriçãoTempo de respostaAvailable QuantityPreçoVer detalhes
FUSE AUTO 4A 32VDC BLADE ATO/ATC0287004.PXSFUSE AUTO 4A 32VDC BLADE ATO/ATC-3733 - Immediate
38000 - Factory Stock
$0.55Ver detalhes
FUSE AUTO 15A 32VDC BLADE ATO0287015.HFUSE AUTO 15A 32VDC BLADE ATO-1670 - Immediate
22200 - Factory Stock
$0.60Ver detalhes
FUSE AUTOMOTIVE 4A 32VDC BLADE0297004.WXNVFUSE AUTOMOTIVE 4A 32VDC BLADEQueima rápida20170 - Immediate
60000 - Factory Stock
$0.39Ver detalhes
Published: 2021-03-15