PolySwitch® High-Temp SMD PPTC Resettable Circuit Protection
Littelfuse's high-temperature size lead-free surface mount resettable PPTC is designed for industrial and automotive applications
Littelfuse's high-temperature SMD is the high-temperature PPTC series for industrial and automotive applications. It provides surface mount overcurrent protection for applications where space is a prime concern and resettable protection is desired.
Polyswitch Circuit Protection Products Catalog
| Features | Applications | |
|
|
PolySwitch High-Temp SMD PPTC Resettable Circuit Protection
| Imagem | Número de peça do fabricante | Descrição | Corrente - Disparo (It) | Corrente - Máx. | Tempo de disparo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NANOSMDCH010F-02 | PTC RESET FUSE 30V 100MA 1206 | 350 mA | 10 A | 100 ms | 9029 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | NANOSMDH075F-02 | PTC RESET FUSE 6V 750MA 1206 | 2 A | 10 A | 100 ms | 648 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | MICROSMDCH050F-02 | PTC RESET FUSE 13.2V 500MA 1210 | 1.5 A | 10 A | 50 ms | 6736 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | MICROSMDCH010F-02 | PTC RESET FUSE 30V 100MA 1210 | 350 mA | 10 A | 100 ms | 2967 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | NANOASMDCH035F-2 | PTC RESET FUSE 16V 350MA 1206 | 950 mA | 50 A | 200 ms | 2596 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | NANOSMDCH030F/24-02 | PTC RESET FUSE 24V 300MA 1206 | 820 mA | 10 A | 100 ms | 7 - Immediate | $1.50 | Ver detalhes |