Miniature 10 W AC/DC Reed Relays in SIL/DIP Package

Littelfuse’s reed relays are offered in multiple standard relay contact configurations

Image of Littelfuse Miniature 10 Watt AC/DC Reed Relays in SIL/DIP PackageLittelfuse's miniature reed relays are offered in single-in-line (SIL) and dual-in-line (DIP) and are hermetically sealed making the switching contacts immune to their environment. Offered in multiple standard relay contact configurations single pole single throw (SPST) normally open 1A contact form, single pole double throw (SPDT) 1C contact form, as well as high voltage single pole single throw (SPST) normally open (NO) with 1A contact form with a maximum switching power of 10 W with a maximum switching voltage up to 300 VDC for the high voltage reed relays. With nominal coil voltages of 5 V, 12 V, and 24 V to actuate the relay making the reed relays ideal for applications like process control systems, instrumentation, automatic test equipment (ATE), and telecom equipment.

Features
  • Available with standard 5 V, 12 V, or 24 V coil options
  • Contacts can switch up to 300 VDC / 140 VAC at 10 W
  • Lower coil power consumption than electromechanical devices
  • Hermetically-sealed switching contacts are immune to their environment
  • One relay, various contact choices help to reduce space and cost without compromising flexibility
Applications
  • Security systems
  • Instrumentation
  • Industrial equipment
  • Telecom equipment
  • Process control systems

Resources

Single In-Line Package (SIP) Reed Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY REED SPST 500MA 5VHE3621A0500RELAY REED SPST 500MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 5VHE3621A0510RELAY REED SPST 500MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 24VHE3621A2400RELAY REED SPST 500MA 24V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 12VHE3621A1200RELAY REED SPST 500MA 12V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 5VHE3321A0400RELAY REED SPST 500MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 24VHE3621A2410RELAY REED SPST 500MA 24V237 - Immediate$3.51Ver detalhes
RELAY REED SPST 1A 24VHE3351A2400RELAY REED SPST 1A 24V702 - Immediate$4.03Ver detalhes
RELAY REED SPDT 250MA 24VHE3321C2400RELAY REED SPDT 250MA 24V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPDT 250MA 5VHE3321C0500RELAY REED SPDT 250MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 24VHE3321A2400RELAY REED SPST 500MA 24V3728 - Immediate$2.99Ver detalhes

Dual In-Line Package (DIP) Reed Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY REED SPST 500MA 12VHE721A1200RELAY REED SPST 500MA 12V89 - Immediate$2.03Ver detalhes
RELAY REED SPST 500MA 5VHE721A0500RELAY REED SPST 500MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 5VHE721A0510RELAY REED SPST 500MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED DPST 500MA 12VHE722A1200RELAY REED DPST 500MA 12V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPDT 250MA 5VHE721C0500RELAY REED SPDT 250MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPDT 250MA 12VHE721C1200RELAY REED SPDT 250MA 12V1255 - Immediate$5.21Ver detalhes
RELAY REED DPST 500MA 5VHE722A0510RELAY REED DPST 500MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPDT 250MA 5VHE721C0510RELAY REED SPDT 250MA 5V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPDT 250MA 24VHE721C2410RELAY REED SPDT 250MA 24V0 - ImmediateSee Page for PricingVer detalhes
RELAY REED SPST 500MA 24VHE721A2400RELAY REED SPST 500MA 24V0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-01-06