High Performance 70 V MEGA® Automotive Bolt Down Fuses – 998 Series

Littelfuse's MEGA 70 V HP automotive fuse is designed for high current circuit protection up to 500 A

Image of Littelfuse's High Performance 70 V MEGA® Automotive Bolt Down Fuses – 998 Series Littelfuse's MEGA 70 V high performance (HP) automotive fuse is designed for high current circuit protection up to 500 A with diffusion pill technology. It features 1 MOhm open state resistance after fuse opening to guarantee safe interruption at any voltage up to 70 V. The fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

Resources

Features
  • Voltage rating: 70 VDC
  • Interrupting rating: 2500 A @ 70 VDC
  • Operating temperature range: -40°C to +125°C
  • 14 variants of the current rating: 60 A to 500 A
  • Mounting holes pitch 51 mm according to ISO 20934
Applications
  • Battery and alternator connections
  • High-current circuit protection
  • Body builders
  • Medium-duty vehicles

MEGA® Fuse - M6 Bolt Hole

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CCAvailable QuantityPreçoVer detalhes
FUSE AUTO 80A 70VDC AUTO LINK0998080.UX-2M6FUSE AUTO 80A 70VDC AUTO LINK70 V369 - Immediate$13.62Ver detalhes
FUSE AUTO 100A 70VDC AUTO LINK0998100.UX-2M6FUSE AUTO 100A 70VDC AUTO LINK70 V475 - Immediate$13.62Ver detalhes
FUSE AUTO 125A 70VDC AUTO LINK0998125.UX-2M6FUSE AUTO 125A 70VDC AUTO LINK70 V500 - Immediate$13.62Ver detalhes
FUSE AUTO 200A 70VDC AUTO LINK0998200.UX-2M6FUSE AUTO 200A 70VDC AUTO LINK70 V477 - Immediate$13.62Ver detalhes
FUSE AUTO 250A 70VDC AUTO LINK0998250.UX-2M6FUSE AUTO 250A 70VDC AUTO LINK70 V180 - Immediate$13.62Ver detalhes
FUSE AUTO 300A 70VDC AUTO LINK0998300.UX-2M6FUSE AUTO 300A 70VDC AUTO LINK70 V422 - Immediate$13.62Ver detalhes
FUSE AUTO 500A 70VDC AUTO LINK0998500.UX-2M6FUSE AUTO 500A 70VDC AUTO LINK70 V348 - Immediate$15.26Ver detalhes

MEGA® Fuse - M8 Bolt Hole

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CCAvailable QuantityPreçoVer detalhes
FUSE AUTO 80A 70VDC AUTO LINK0998080.UX-2M8FUSE AUTO 80A 70VDC AUTO LINK70 V357 - Immediate$13.62Ver detalhes
FUSE AUTO 100A 70VDC AUTO LINK0998100.UX-2M8FUSE AUTO 100A 70VDC AUTO LINK70 V805 - Immediate$13.62Ver detalhes
FUSE AUTO 125A 70VDC AUTO LINK0998125.UX-2M8FUSE AUTO 125A 70VDC AUTO LINK70 V893 - Immediate$13.62Ver detalhes
FUSE AUTO 200A 70VDC AUTO LINK0998200.UX-2M8FUSE AUTO 200A 70VDC AUTO LINK70 V0 - Immediate$13.62Ver detalhes
FUSE AUTO 300A 70VDC AUTO LINK0998300.UX-2M8FUSE AUTO 300A 70VDC AUTO LINK70 V149 - Immediate$13.62Ver detalhes
FUSE AUTO 400A 70VDC AUTO LINK0998400.UX-2M8FUSE AUTO 400A 70VDC AUTO LINK70 V324 - Immediate$13.62Ver detalhes
FUSE AUTO 500A 70VDC AUTO LINK0998500.UX-2M8FUSE AUTO 500A 70VDC AUTO LINK70 V796 - Immediate$15.26Ver detalhes

MEGA® Fuse - Holders

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
FUSE BLOK BLT DWN 32V 500A CHASS02980900SFUSE BLOK BLT DWN 32V 500A CHASSMEGA (AMG)171 - Immediate$20.66Ver detalhes
HOLDER - MEGA W/O NUTS, COVER AL02981039ZXTHOLDER - MEGA W/O NUTS, COVER ALMEGA (AMG)119 - Immediate$14.13Ver detalhes
FUSE BLOK BLT DWN 32V 500A CHASS02981028HXFC-SSFUSE BLOK BLT DWN 32V 500A CHASSMEGA (AMG)3946 - Immediate$22.47Ver detalhes
FUSE BLOK BLT DWN 32V 500A CHASS02981001ZXSSFUSE BLOK BLT DWN 32V 500A CHASSMEGA (AMG)0 - Immediate$12.32Ver detalhes
FUSE BLOK BLT DWN 32V 500A CHASS02980900ZFUSE BLOK BLT DWN 32V 500A CHASSMEGA (AMG)89 - Immediate$26.39Ver detalhes
HLDR MEGA NO NUTS COVER OPEN02981036ZXTHLDR MEGA NO NUTS COVER OPENMEGA (AMG)84 - Immediate$14.10Ver detalhes
FUSE BLOK BLT DWN 32V 500A CHASS02980900TXNFUSE BLOK BLT DWN 32V 500A CHASSMEGA (AMG)147 - Immediate$21.23Ver detalhes
FUSE BLOK BLT DWN 32V 500A CHASS02981003ZXTFUSE BLOK BLT DWN 32V 500A CHASSMEGA (AMG)32 - Immediate$17.65Ver detalhes
BLOCK BLT DWN 70V 500A CHASS MNT02981001ZXTBLOCK BLT DWN 70V 500A CHASS MNTMEGA (AMG)2364 - Immediate$22.83Ver detalhes
FUSE BLOK BLT DWN 70V 500A CHASS02981028HXFCFUSE BLOK BLT DWN 70V 500A CHASSMEGA (AMG)1151 - Immediate
3200 - Factory Stock
$27.68Ver detalhes
Published: 2022-05-10