HD Series 300 A Heavy-Duty High-Current Latching Relays

Littelfuse’s heavy-duty automotive relays can withstand dust, water, harsh weather, and environments with high shock and vibration

Image of Littelfuse's HD Series 300 A Heavy-Duty High-Current Latching RelaysLittelfuse’s HD series 300 A heavy-duty high-current latching relays are remotely operated bistable relay disconnects designed for high-current circuits and applications that demand high performance, such as large inverter loads and high ambient temperature situations. Sealed to an IP67/IP69K rating, these heavy-duty automotive relays are built to withstand dust, water, harsh weather, and environments with high shock and vibration.

Features
  • Supports high-current continuous loads up to 300 A and intermittent loads up to 1500 A for 10 seconds
  • Magnetically latched bistable operation draws no current in the on or off position for low power consumption
  • Remote operation eliminates long runs of heavy cable, minimizing cable complexity, cost, and vehicle weight
  • Sealed to an IP67/IP69K rating for protection against dust, debris, and water ingress
  • Silver alloy contacts assure the lowest voltage drop/resistance and extend cycling life
  • Black thermoplastic housing
  • 6-pin Deutsch DTM connector
  • Coil voltage: 12 VDC
Applications
  • Heavy-duty vehicles
  • Construction vehicles
  • Agricultural equipment
  • Military vehicles
  • Heavy-duty lifting equipment

Littelfuse acquired Menber’s, headquartered in Legnago, Italy, in 2016 to offer a more extensive portfolio of products in the commercial vehicle and aftermarket channels. Since 1965, Menber’s has been a leader in electrical and electronic products for all types of vehicles with a focus on connectors, coils, and battery switches. Menber’s passion for its work and innovation has allowed it to grow, expand production systems, and become a leading supplier to vehicle manufacturers.

HD Series 300 A Heavy-Duty High-Current Latching Relays

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemForma de contatoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPDT 300A 12V880086RELAY GEN PURPOSE SPDT 300A 12VMontagem em chassisSPDT (1 tipo C)26 - Immediate$333.88Ver detalhes
Published: 2024-01-17