Compact AECQ 16 V PolySwitch® Resettable PPTCs - AHRL Series

Littelfuse's AHRL series automotive resettable PPTCs provides 20% to 40% size reduction

Image of Littelfuse's Automotive 16 V PolySwitch Resettable PPTCs - AHRL SeriesLittelfuse's AHRL series of PolySwitch resettable devices are designed to protect power distribution in automotive applications such as motor circuits, door locks, seat controls, and the many other circuits found in vehicles. In addition to automotive applications, these 16 V rated resettable PPTCs are well-suited for many other low-voltage DC applications like heating, ventilation, and air conditioning (HVAC), powered networks, and buses

Features
  • Compact size (width and height) 20% to 40% reduction
  • Wide range of hold current ratings (3.5 A~15 A) with low thermal derating
  • Operating temperature up to +125ºC
  • AEC-Q200 compliant
Applications
  • Motor and motor circuit protection including power door locks, mirrors, lumbar seats, sunroofs, and windows
  • Electronic control unit (ECU) I/O protection
  • HVAC motor and I/O protection
  • Air-flow detection, overcurrent protection in HVAC, and cooling fan systems
  • Resettable overcurrent protection for power distribution, electrical centers, and junction boxes
  • Powered networks and buses
  • Wire downsizing
  • Motor electromagnetic interference (EMI) suppression
  • Electrostatic discharge (ESD) damage protection
  • Load dump and other transient voltage protection

Compact AECQ 16 V PolySwitch® Resettable PPTCs - AHRL Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 6.5A 16V RADAHRL650PTC RESET FUSE 6.5A 16V RAD585 - Immediate$1.09Ver detalhes
PTC RESET FUSE 3.5A 16V RADAHRL350PTC RESET FUSE 3.5A 16V RAD322 - Immediate$0.92Ver detalhes
PTC RESET FUSE 14A 16V RADAHRL1400PTC RESET FUSE 14A 16V RAD785 - Immediate$1.85Ver detalhes
PTC RESET FUSE 8A 16V RADAHRL800PTC RESET FUSE 8A 16V RAD266 - Immediate$1.28Ver detalhes
PTC RESET FUSE 6A 16V RADAHRL600PTC RESET FUSE 6A 16V RAD48 - Immediate$0.92Ver detalhes
PTC RESET FUSE 12A 16V RADAHRL1200PTC RESET FUSE 12A 16V RAD194 - Immediate$1.70Ver detalhes
PTC RESET FUSE 4A 16V RADAHRL400PTC RESET FUSE 4A 16V RAD437 - Immediate$0.88Ver detalhes
PTC RESET FUSE 15A 16V RADAHRL1500PTC RESET FUSE 15A 16V RAD0 - Immediate$1.94Ver detalhes
PTC RESET FUSE 4.5A 16V RADAHRL450PTC RESET FUSE 4.5A 16V RAD530 - Immediate$0.96Ver detalhes
PTC RESET FUSE 7.5A 16V RADAHRL750PTC RESET FUSE 7.5A 16V RAD177 - Immediate$1.19Ver detalhes
PTC RESET FUSE 11A 16V RADAHRL1100PTC RESET FUSE 11A 16V RAD231 - Immediate$1.55Ver detalhes
PTC RESET FUSE 10A 16V RADAHRL1000PTC RESET FUSE 10A 16V RAD318 - Immediate$1.49Ver detalhes
PTC RESET FUSE 7A 16V RADAHRL700PTC RESET FUSE 7A 16V RAD71 - Immediate$1.12Ver detalhes
PTC RESET FUSE 13A 16V RADAHRL1300PTC RESET FUSE 13A 16V RAD240 - Immediate$1.70Ver detalhes
PTC RESET FUSE 9A 16V RADAHRL900PTC RESET FUSE 9A 16V RAD1 - Immediate$1.38Ver detalhes
PTC RESET FUSE 5A 16V RADAHRL500PTC RESET FUSE 5A 16V RAD438 - Immediate$1.00Ver detalhes
PTC RESET FUSE 5.5A 16V RADAHRL550PTC RESET FUSE 5.5A 16V RAD0 - Immediate$1.00Ver detalhes
Published: 2021-04-27