Battery Mount ZCASE® Fuse Holders – BMZB Series

Littelfuse’s BMZB series fuse holders provide localized circuit protection without modifying the existing battery harnesses

Image of Littelfuse's Battery Mount ZCASE® Fuse Holders – BMZB SeriesLittelfuse’s BMZB series ZCASE fuse holders with busbar allow direct mount fusing to a post-style battery terminal. This product is designed to mate with M6 ZCASE fuses with ratings up to 400 A. They are offered in 2-position, 3-position, and 4-position configurations which consolidate complex wiring around a battery system yet simplify cabling and assembly time and provide localized circuit protection without modifying the existing battery harnesses.

Features
  • Specifically designed to relocate circuit protection closer to a vehicle battery
  • Continuous current: 400 A max.
  • Continuous voltage: 32 V max.
  • Integrated busbar
  • Overmolded housings; plastic cover included in 3-position and 4-position only
  • Operating temperature range: -40°C to +85°C
  • Battery clamp oriented to provide clearance for wire routing
Applications
  • Battery-mounted circuit protection
  • Hydraulics, electric pumps, or other secondary motors
  • Secondary circuit protection for applications and motors such as trucks and snowplows

Battery Mount ZCASE® Fuse Holders – BMZB Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE HOLDER BATT MOUNT 2 POSFHZ210FUSE HOLDER BATT MOUNT 2 POS97 - Immediate
891 - Factory Stock
$121.64Ver detalhes
FUSE HOLDER BATT MOUNT 3 POSFHZ310FUSE HOLDER BATT MOUNT 3 POS261 - Immediate
162 - Factory Stock
$140.12Ver detalhes
FUSE HOLDER BATT MOUNT 4 POSFHZ410FUSE HOLDER BATT MOUNT 4 POS69 - Immediate$113.02Ver detalhes
Published: 2021-11-03