Arc-Flash Microprocessor-Based Protection Relay - PGR-8800 Series
Littelfuse arc-flash relay is microprocessor-based to detect an impending arc-flash in less than 1 ms
The PGR-8800 series from Littelfuse is a microprocessor-based relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping. Phase-current-transformer inputs are provided for current-constrained arc-flash protection and when so equipped, a programmable definite-time overcurrent function can be enabled. An optical sensor on the PGR-8800 and adjustable trip level reduce the chance of nuisance tripping by setting a threshold for ambient light. Sensors, inputs, and connections are monitored to ensure fail safe operation. A secondary solid-state trip circuit provides a redundant trip path and a USB port is used for configuration and access to event logs and graphs.
- Lowers the PPE category or incident energy of the equipment
- Protects against equipment damage and potential injury to personnel
- Easily installed without changes to the existing layout
- Flexible sensor configuration for any application (up to 24 available)
- No additional software is required
PGR-8800 Series Arc-Flash Relays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGR-8800-00 | ARC-FLASH RELAY NO COMM. UL&C-TI | 3 - Immediate 34 - Factory Stock | $4,790.05 | Ver detalhes |
![]() | ![]() | PGR-8800-00-CC | ARC FLASH RELAY CONFORMAL COATED | 0 - Immediate | $4,936.69 | Ver detalhes |
Arc-Flash Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PGA-LS10 | LINE OF SIGHT LIGHT SENSOR | 36 - Immediate | $446.27 | Ver detalhes |
![]() | ![]() | PGA-LS20 | 360DEG LIGHT SENSOR | 19 - Immediate 227 - Factory Stock | $1,674.90 | Ver detalhes |
![]() | ![]() | PGA-LS30 | 360DEG LIGHT SENSOR | 29 - Immediate 32 - Factory Stock | $2,478.85 | Ver detalhes |
![]() | ![]() | PGA-1100 | DIODE LOGIC UNIT | 0 - Immediate | $696.05 | Ver detalhes |