656/658 Series PCB and Surface-Mount Fuse Blocks

Littelfuse's 656/658 series feature high amperage blocks for 5 mm x 20 mm fuse size

Image of Littelfuse's 656/658 Series Fuse Blocks PCB and Surface-MountLittelfuse's 656 and 658 series fuse blocks are rated up to 30 A with a rated voltage of 500 VAC/VDC. They are ideal for power supplies, consumer electronics, lighting, and home and building solutions. These fuse blocks are available in PCB-mount (656) and surface-mount (658) versions.

Features
  • High voltage and current ratings accommodate many power applications
  • PCB and surface mounting options
  • High voltage and high current, 500 VAC/VDC, and 30 A
  • UL recognized
  • 656 series: base available only in thermoplastic
  • 658 series: base available in thermoplastic and LCP

656 Series Fuseholders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BLOK CARTRIDGE 250V 10A PCB65600001009FUSE BLOK CARTRIDGE 250V 10A PCB30876 - Immediate
80100 - Factory Stock
$2.00Ver detalhes
FUSE BLOK CARTRIDGE 250V 10A PCB65600001409FUSE BLOK CARTRIDGE 250V 10A PCB637 - Immediate
12700 - Factory Stock
$2.02Ver detalhes
FUSE BLOCK65600201009FUSE BLOCK397 - Immediate$2.36Ver detalhes
FUSE BLOCK65600301009FUSE BLOCK859 - Immediate$2.86Ver detalhes

658 Series Fuseholders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BLOK CARTRIDGE 250V 10A SMD65800001109FUSE BLOK CARTRIDGE 250V 10A SMD29321 - Immediate$3.99Ver detalhes
FUSE BLOK CARTRIDGE 250V 10A SMD65800003109FUSE BLOK CARTRIDGE 250V 10A SMD279 - Immediate$9.96Ver detalhes
FUSE BLOK CARTRIDGE 250V 10A SMD65800001009FUSE BLOK CARTRIDGE 250V 10A SMD262 - Immediate$3.19Ver detalhes
ACS 5X20MM SMD FUSE BLOCK65800003009ACS 5X20MM SMD FUSE BLOCK402 - Immediate
15200 - Factory Stock
$7.54Ver detalhes
FUSE BLOCK65800201109FUSE BLOCK164 - Immediate
1600 - Factory Stock
$3.17Ver detalhes
Published: 2024-01-16