435 Series Ultra-Small Fuses

Littelfuse's ultra-small fuses are ideal for secondary protection of circuits used in space-constrained applications

Image of Littelfuse's 435 Series Ultra-Small FusesLittelfuse's 435 series fast-acting surface mount thin-film fuses have ultra-small size (0402 size) which makes them ideal for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices.

Features
  • 50 A interrupt rating at 32 VDC
  • Small size with current ratings of 0.25 amperes to 5.0 amperes
  • RoHS compliant, lead-free, and halogen-free
  • Enhanced breaking capacity, high l2t
  • Maximum protection of sensitive circuits

435 Series Ultra-Small Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE BOARD MOUNT 3.5A 32VDC 0402043503.5KRHFFUSE BOARD MOUNT 3.5A 32VDC 04026650 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 4A 32VDC 04020435004.KRFUSE BOARD MOUNT 4A 32VDC 04027960 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 1.5A 32VDC 0402043501.5KRFUSE BOARD MOUNT 1.5A 32VDC 04025016 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 375MA 32VDC 04020435.375KRFUSE BOARD MNT 375MA 32VDC 040213010 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 2.5A 32VDC 0402043502.5KRHFFUSE BOARD MOUNT 2.5A 32VDC 040211036 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 5A 32VDC 04020435005.KRFUSE BOARD MOUNT 5A 32VDC 04029318 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 3A 32VDC 04020435003.KRHFFUSE BOARD MOUNT 3A 32VDC 04024063 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 375MA 32VDC 04020435.375KRHFFUSE BOARD MNT 375MA 32VDC 04028478 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 500MA 32VDC 04020435.500KRFUSE BOARD MNT 500MA 32VDC 0402119016 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 2A 32VDC 04020435002.KRHFFUSE BOARD MOUNT 2A 32VDC 040211914 - Immediate
580000 - Factory Stock
$1.66Ver detalhes
FUSE BOARD MOUNT 3A 32VDC 04020435003.KRFUSE BOARD MOUNT 3A 32VDC 04029784 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 1A 32VDC 04020435001.KRFUSE BOARD MOUNT 1A 32VDC 04028533 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 750MA 32VDC 04020435.750KRFUSE BOARD MNT 750MA 32VDC 040220164 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 750MA 32VDC 04020435.750KRHFFUSE BOARD MNT 750MA 32VDC 04026650 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 250MA 32VDC 04020435.250KRSFUSE BOARD MNT 250MA 32VDC 040217225 - Immediate$1.66Ver detalhes
FUSE BOARD MNT 500MA 32VDC 04020435.500KRHFFUSE BOARD MNT 500MA 32VDC 04027755 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 1A 32VDC 04020435001.KRHFFUSE BOARD MOUNT 1A 32VDC 04020 - Immediate$1.42Ver detalhes
FUSE BOARD MOUNT 5A 32VDC 04020435005.KRHFFUSE BOARD MOUNT 5A 32VDC 04024372 - Immediate$1.66Ver detalhes
FUSE BOARD MOUNT 2A 32VDC 04020435002.KRFUSE BOARD MOUNT 2A 32VDC 04029381 - Immediate
50000 - Factory Stock
$1.66Ver detalhes
FUSE BOARD MOUNT 1.5A 32VDC 0402043501.5KRHFFUSE BOARD MOUNT 1.5A 32VDC 040211738 - Immediate$1.66Ver detalhes
Published: 2022-07-14