1206 High I²t Time Lag Fuse – 407A Series

Littelfuse’s 407A series is a 1206 size fuse with ultra-high I²t inrush current and AEC-Q compliance

Image of Littelfuse's 1206 High I₂T Time Lag Fuse – 407A Series Littelfuse's 407A series, a fuse specifically tested to ultra-high inrush current withstand capability, is well suited for auto electronics applications. It has been specifically tested to comply with AEC-Q requirements.

Features
  • Operating temperature from -55°C to +150°C
  • Suitable for both leaded and lead-free reflow/wave soldering
  • UL Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
  • Ultra-high I2t value
Applications
  • Li-ion batteries
  • LED lighting
  • Automotive navigation systems
  • TFT displays
  • Battery management systems (BMS)
  • Clusters

1206 High I²t Time Lag Fuse – 407A Series

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCTempo de respostaAvailable QuantityPreçoVer detalhes
FUSE BRD MNT 1A 63VAC 63VDC 12060407001.WRAFUSE BRD MNT 1A 63VAC 63VDC 120663 V63 VQueima lenta6651 - Immediate$0.91Ver detalhes
FUSE BRD 1.25A 63VAC 63VDC 120604071.25WRAFUSE BRD 1.25A 63VAC 63VDC 120663 V63 VQueima lenta1537 - Immediate$0.78Ver detalhes
FUSE BRD MNT 1.5A 63VAC/VDC 1206040701.5WRAFUSE BRD MNT 1.5A 63VAC/VDC 120663 V63 VQueima lenta3439 - Immediate$0.91Ver detalhes
FUSE BRD MNT 2A 63VAC 63VDC 12060407002.WRAFUSE BRD MNT 2A 63VAC 63VDC 120663 V63 VQueima lenta4730 - Immediate$0.91Ver detalhes
FUSE BRD MT 2.5A 32VAC/VDC 1206040702.5WRAFUSE BRD MT 2.5A 32VAC/VDC 120632 V32 VQueima lenta3675 - Immediate$0.91Ver detalhes
FUSE BRD MNT 3A 32VAC 32VDC 12060407003.WRAFUSE BRD MNT 3A 32VAC 32VDC 120632 V32 VQueima lenta3092 - Immediate$0.91Ver detalhes
FUSE BRD MT 3.5A 32VAC/VDC 1206040703.5WRAFUSE BRD MT 3.5A 32VAC/VDC 120632 V32 VQueima lenta2351 - Immediate$0.78Ver detalhes
FUSE BRD MNT 4A 32VAC 32VDC 12060407004.WRAFUSE BRD MNT 4A 32VAC 32VDC 120632 V32 VQueima lenta1343 - Immediate$0.91Ver detalhes
FUSE BRD MT 4.5A 32VAC/VDC 1206040704.5WRAFUSE BRD MT 4.5A 32VAC/VDC 120632 V32 VQueima lenta3000 - Immediate$0.78Ver detalhes
FUSE BRD MNT 5A 32VAC 32VDC 12060407005.WRAFUSE BRD MNT 5A 32VAC 32VDC 120632 V32 VQueima lenta1763 - Immediate$0.91Ver detalhes
FUSE BRD MT 5.5A 24VAC 24VDC040705.5WRAFUSE BRD MT 5.5A 24VAC 24VDC24 V24 VQueima lenta2045 - Immediate
3000 - Factory Stock
$0.78Ver detalhes
FUSE BRD MNT 6A 24VAC 24VDC 12060407006.WRAFUSE BRD MNT 6A 24VAC 24VDC 120624 V24 VQueima lenta4115 - Immediate$0.91Ver detalhes
FUSE BRD MNT 7A 24VAC 24VDC 12060407007.WRAFUSE BRD MNT 7A 24VAC 24VDC 120624 V24 VQueima lenta4592 - Immediate$0.78Ver detalhes
FUSE BRD MNT 8A 24VAC 24VDC 12060407008.WRAFUSE BRD MNT 8A 24VAC 24VDC 120624 V24 VQueima lenta5058 - Immediate$0.91Ver detalhes
Published: 2021-12-30