LTPL-C034UV Series LED Light Source

LITEON's LTPL-C034UV series is an energy efficient light source that lowers operating and maintenance costs

Image of Lite-On's LTPL-C034UV SeriesLITEON's LTPL-C034UV series is a revolutionary, energy efficient light source for UV curing and common UV application, combining the lifetime and reliability advantages of LED with the brightness of conventional light source. It gives design freedom and creates new opportunities for a solid-state UV light source to displace conventional UV technologies.

Features
  • I.C. compatible
  • RoHS compliant and Pb free
  • Lower operating costs
  • Reduced maintenance costs

LTPL-C034UV LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED 500MA 970MW 385NMLTPL-C034UVH385LED 500MA 970MW 385NM500 - Immediate$6.72Ver detalhes
LED 500MA 665MW 365NMLTPL-C034UVH365LED 500MA 665MW 365NM14409 - Immediate$7.32Ver detalhes
LED 500MA 100MW 405NMLTPL-C034UVH405LED 500MA 100MW 405NM230 - Immediate$5.54Ver detalhes
Published: 2016-04-04