High Speed Photocouplers

LITEON and DigiKey offer diode-transistor photocouplers

Image of Lite-On Inc's High Speed PhotocouplersThese diode-transistor photocouplers from LITEON, Inc. consist of an AlGaAs LED optically coupled to high speed photodetector transistors. Separate connections for the bias of the photodiode and output transistor collector increase the speed up to several times that of a conventional phototransistor photocoupler by reducing the capacitance of the base-collector.

Features
  • Superior CMR: 10 KV/us
  • Wide operating temperature range
  • 8-pin DIP and SOIC packages, TTL compatible
  • RoHS compliance, halogen Free and NSL 2008 compliance
  • Safety approvals include UL, CAS and IEC/EN/DIN EN60747-5-2
Applications
  • Communication, computer and consumer products
  • Industrial networking, power line communications, motor control
  • Telecom PBX, telephone switching equipment, inverters, SSR
  • Medical equipment, fitness equipment, washing machines

High Speed Photocouplers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
OPTOISOLTR 5KV OPEN COLL 8-DIP6N137OPTOISOLTR 5KV OPEN COLL 8-DIP77496 - Immediate$0.75Ver detalhes
OPTOISO 5KV DARL W/BASE 8-SMD6N138SOPTOISO 5KV DARL W/BASE 8-SMD3086 - Immediate$0.83Ver detalhes
OPTOISO 5KV DARL W/BASE 8-DIP6N139MOPTOISO 5KV DARL W/BASE 8-DIP1775 - Immediate$0.83Ver detalhes
OPTOISO 5KV TRANS W/BASE 8-DIP6N136OPTOISO 5KV TRANS W/BASE 8-DIP3974 - Immediate$0.82Ver detalhes
OPTOISO 5KV TRANS W/BASE 8-SMD6N136SOPTOISO 5KV TRANS W/BASE 8-SMD1950 - Immediate$0.83Ver detalhes
OPTOISO 5KV DARL W/BASE 8-DIP6N138OPTOISO 5KV DARL W/BASE 8-DIP1701 - Immediate$0.82Ver detalhes
OPTOISO 5KV TRANS W/BASE 8-DIP6N135OPTOISO 5KV TRANS W/BASE 8-DIP1712 - Immediate$0.82Ver detalhes
OPTOISO 5KV DARL W/BASE 8-SMD6N139SOPTOISO 5KV DARL W/BASE 8-SMD2501 - Immediate$0.83Ver detalhes
OPTOISO 5KV DARL W/BASE 8-SMD6N138S-TA1OPTOISO 5KV DARL W/BASE 8-SMD6208 - Immediate$0.85Ver detalhes
OPTOISO 5KV TRANS W/BASE 8-SMD6N135S-TA1OPTOISO 5KV TRANS W/BASE 8-SMD3800 - Immediate$0.85Ver detalhes
OPTOISO 5KV TRANS W/BASE 8-SMD6N136S-TA1OPTOISO 5KV TRANS W/BASE 8-SMD26694 - Immediate$0.72Ver detalhes
Published: 2009-07-07