RF Coaxial SMA Connectors

TE Connectivity Linx connectors are ideal for antenna and cable connections in a wide variety of applications

Image of TE Connectivity Linx RF Coaxial SMA ConnectorsTE Connectivity Linx SMA RF coaxial connectors include standard and reverse-polarity variants with mounting and termination styles for every need. The connectors have a gold-plated body for excellent protection against corrosion, good wear resistance, and low contact resistance.

The SMA connectors offer excellent electrical performance with low insertion loss and VSWR for use with antennas and cables for sub-1 GHz to GHz bands for cellular Internet of Things (IoT) (LTE-M/Cat-M1 and NB-IoT), LPWA, cellular, LTE, industrial, automotive, aerospace, and military applications.

Features
  • Frequencies up to 18 GHz
  • Reverse-polarity (RP-SMA) and standard variants
  • Solder and crimp termination options
  • Straight and right-angle orientations
  • Panel-mount, board-edge, bulkhead, and in-line mounting options
  • Cable termination options for RF-58, RF-58A, RG-58C, RG-141A, RG-174, RG-178, RG-188A, RG-196, and RG-316
Applications
  • Antenna and cable connections:
    • Cellular/mobile
    • IoT
    • LTE/4G
    • LTE-M (Cat-M1)
    • LPWA/LPWAN
    • Automotive
    • Industrial
    • Aerospace

RF Coaxial SMA Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COAX ADAPT RP-SMA TO RP-SMACONREVSMA010-GCOAX ADAPT RP-SMA TO RP-SMA1257 - Immediate$19.60Ver detalhes
COAX ADAPT SMA TO SMACONSMA010-GCOAX ADAPT SMA TO SMA2673 - Immediate$9.44Ver detalhes

RF Coaxial SMA Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SMA PLUG STR 50 OHM SOLDERCONSMA007-GCONN SMA PLUG STR 50 OHM SOLDER209 - Immediate$3.68Ver detalhes
CONN SMA RCPT STR 50 OHM PCBCONSMA008-GCONN SMA RCPT STR 50 OHM PCB0 - Immediate$4.88Ver detalhes
CONN SMA RCPT R/A 50 OHM PCBCONSMA002-L-GCONN SMA RCPT R/A 50 OHM PCB7424 - Immediate$5.12Ver detalhes
CONN SMA RCPT STR 50OHM EDGE MNTCONSMA003.062-GCONN SMA RCPT STR 50OHM EDGE MNT1165 - Immediate$4.47Ver detalhes
CONN SMA RCPT STR 50OHM EDGE MNTCONSMA003.031-GCONN SMA RCPT STR 50OHM EDGE MNT2038 - Immediate$4.85Ver detalhes
CONN RPSMA RCPT STR 50OHM SOLDERCONREVSMA004-GCONN RPSMA RCPT STR 50OHM SOLDER360 - Immediate$5.56Ver detalhes
CONN RPSMA PLUG STR 50OHM SOLDERCONREVSMA007-GCONN RPSMA PLUG STR 50OHM SOLDER466 - Immediate$6.23Ver detalhes
CONN SMA RCPT STR 50 OHM SOLDERCONSMA011-GCONN SMA RCPT STR 50 OHM SOLDER378 - Immediate$4.51Ver detalhes
CONN RPSMA RCPT STR 50OHM EDGEMTCONREVSMA003.062-GCONN RPSMA RCPT STR 50OHM EDGEMT0 - Immediate$6.41Ver detalhes
CONN RP-SMA RCPT STR 50 OHM PCBCONREVSMA008-GCONN RP-SMA RCPT STR 50 OHM PCB695 - Immediate$4.77Ver detalhes
CONN RP-SMA RCPT R/A 50 OHM PCBCONREVSMA002-L-GCONN RP-SMA RCPT R/A 50 OHM PCB2150 - Immediate$9.55Ver detalhes
CONN RPSMA RCPT STR 50OHM EDGEMTCONREVSMA006.062-GCONN RPSMA RCPT STR 50OHM EDGEMT1420 - Immediate$6.01Ver detalhes
CONN RPSMA RCPT STR 50OHM SOLDERCONREVSMA005-GCONN RPSMA RCPT STR 50OHM SOLDER0 - Immediate$4.86Ver detalhes
CONN SMA RCPT STR 50 OHM SOLDERCONSMA014-R178-GCONN SMA RCPT STR 50 OHM SOLDER0 - Immediate$4.21Ver detalhes
CONN RPSMA PLUG R/A 50OHM SOLDERCONREVSMA012-GCONN RPSMA PLUG R/A 50OHM SOLDER0 - Immediate$5.67Ver detalhes
CONN SMA RCPT STR 50OHM EDGE MNTCONSMA006.062-GCONN SMA RCPT STR 50OHM EDGE MNT3257 - Immediate$6.90Ver detalhes
CONN SMA RCPT STR 50 OHM SOLDERCONSMA015-R178-GCONN SMA RCPT STR 50 OHM SOLDER1146 - Immediate$6.13Ver detalhes
CONN SMA RCPT STR 50OHM EDGE MNTCONSMA003.031-L-GCONN SMA RCPT STR 50OHM EDGE MNT1681 - Immediate$7.35Ver detalhes
CONN SMA RCPT STR 50OHM EDGE MNTCONSMA003.062-L-GCONN SMA RCPT STR 50OHM EDGE MNT933 - Immediate$6.81Ver detalhes
Published: 2019-05-03