HumPRO® Series FHSS Transceiver

TE Connectivity Linx offers its HumPRO® series RF transceiver module and master development system

Image of TE Connectivity Linx HumPRO™ Series FHSS TransceiverTE Connectivity Linx HumPRO® series frequency hopping spread spectrum (FHSS) transceiver is designed for the reliable transfer of digital data. It has a very fast lock time so that it can quickly wake up, send data, and go back to sleep, saving power in battery-powered applications. The module is available in the 915 MHz frequency band.

The master development system provides a designer with all the tools necessary to correctly and legally incorporate the module into an end product. The boards serve several important functions:

  • Rapid Module Evaluation: The boards allow the performance of the TE Connectivity Linx HumPRO series modules to be evaluated quickly in a user’s environment. The development boards can be used to evaluate the range performance of the modules.
  • Application Development: A prototyping board allows the development of custom circuits directly on the board. All signal lines are available on headers for easy access.
  • Software Development: A programming dock with a PC interface allows development and testing of custom software applications for control of the module.
  • Design Benchmark: The boards provide a known benchmark against which the performance of a custom design may be judged.

The master development system includes two carrier boards, two programming dock boards, two prototype boards, four HumPRO series transceivers, antennas, batteries, and full documentation.

Features
  • FHSS Algorithm
  • Fast lock (<30 ms at 115 kbps)
  • Low power modes
  • FCC and IC pre-certified version
  • Simple UART interface
  • No external RF components required
  • No production tuning required
  • Tiny PLCC-32 footprint
Applications
  • Remote data transfer
  • Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Consumer wireless
  • Wireless sensor networks
  • Home automation
  • Remote status monitoring
  • Industrial automation
  • Robotics
  • Data acquisition

HumPRO Series

ImagemNúmero de peça do fabricanteDescriçãoTaxa de dadosPotência - SaídaAvailable QuantityVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDHUM-900-PRO-CASRF TXRX MOD ISM<1GHZ CAST SMD115,2kbps9,5dBm1243 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDHUM-A-900-PRO-CASRF TXRX MOD ISM<1GHZ CAST SMD153,6kbps25dBm870 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZU.FL SMDHUM-A-900-PRO-UFLRF TXRX MOD ISM<1GHZU.FL SMD115,2kbps25dBm212 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZU.FL SMDHUM-900-PRO-UFLRF TXRX MOD ISM<1GHZU.FL SMD115,2kbps9,5dBm301 - ImmediateVer detalhes
CERTIFIED HUMPRO EVM MOD 900MHZEVM-900-PRO-UFLCERTIFIED HUMPRO EVM MOD 900MHZ94 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDHUM-900-PRORF TXRX MOD ISM<1GHZ CAST SMD115,2kbps9,5dBm0 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDHUM-868-PRORF TXRX MOD ISM<1GHZ CAST SMD115,2kbps9,5dBm0 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDHUM-868-PRO-CASRF TXRX MOD ISM<1GHZ CAST SMD38,4kbps8,5dBm0 - ImmediateVer detalhes
RF TXRX MOD ISM<1GHZ CAST SMDHUM-868-PRO-UFLRF TXRX MOD ISM<1GHZ CAST SMD38,4kbps8,5dBm0 - ImmediateVer detalhes
DEV MASTER 900MHZ HUMPROMDEV-900-PRODEV MASTER 900MHZ HUMPRO1 - ImmediateVer detalhes
868MHZ HUMPRO SERIES CARRIER BOAEVM-868-PRO868MHZ HUMPRO SERIES CARRIER BOA0 - ImmediateVer detalhes
EVAL KIT 900MHZ HUMPROEVAL-900-PROEVAL KIT 900MHZ HUMPRO0 - ImmediateVer detalhes
EVAL MODULE 900MHZ HUMPROEVM-900-PROEVAL MODULE 900MHZ HUMPRO0 - ImmediateVer detalhes
AMPLIFIED HUMPRO MASTER DEVELOPMMDEV-A-900-PROAMPLIFIED HUMPRO MASTER DEVELOPM0 - ImmediateVer detalhes
HUMPRO EVM MODULE 868MHZEVM-868-PRO-CASHUMPRO EVM MODULE 868MHZ0 - ImmediateVer detalhes
HUMPRO EVM MODULE 868MHZEVM-868-PRO-UFLHUMPRO EVM MODULE 868MHZ0 - ImmediateVer detalhes
CERTIFIED HUMPRO EVM MOD 900MHZEVM-900-PRO-CASCERTIFIED HUMPRO EVM MOD 900MHZ0 - ImmediateVer detalhes
PRECERTIFIED AMPLIFIED HUMPRO EVEVM-A-900 PRO-CASPRECERTIFIED AMPLIFIED HUMPRO EV0 - ImmediateVer detalhes
PRECERTIFIED AMPLIFIED HUMPRO EVEVM-A-900 PRO-UFLPRECERTIFIED AMPLIFIED HUMPRO EV0 - ImmediateVer detalhes
HUMPRO MASTER DEVELOPMENT SYSTEMMDEV-868-PROHUMPRO MASTER DEVELOPMENT SYSTEM0 - ImmediateVer detalhes
Published: 2015-09-18