DB1-LP Series Antenna

TE Connectivity Linx features their tri-band log periodic antenna

Image of TE Connectivity Linx DB1-LP Series Antenna TE Connectivity Linx DB1-LP series tri-band log periodic antenna is designed for long distance directional communication over a multitude of frequencies. The DB1-LP antenna provides gain and directivity comparable to a Yagi antenna but in a much smaller form factor and over a wider range of frequencies. Made of UV stabilized materials, the DB1-LP antenna is designed for long-term use in indoor or outdoor environments. The antenna includes complete mounting hardware for standard masts. Available in volume quantities, the DB1-LP antenna offers excellent value with outstanding performance.

Features
  • High gain
  • N female connector
  • Fully weatherized
  • Wide bandwidth
  • Rugged and damage-resistant
  • Excellent performance over common frequency ranges
Applications
  • 824 MHz to 960 MHz
  • 1.71 GHz to 2.17 GHz
  • 2.40 GHz to 2.48 GHz

DB1-LP Series Antenna

ImagemNúmero de peça do fabricanteDescriçãoTipo de antenaAvailable QuantityPreço
RF ANT 892MHZ/1.94GHZ LOG PERIODANT-DB1-LP-RM-01-NRF ANT 892MHZ/1.94GHZ LOG PERIODLog periódico97 - Immediate$68.16Ver detalhes
Published: 2013-10-17