LTM8005 38 VIN, 38 VOUT Boost μModule® LED Driver

Analog Devices’ drivers for high-current or high-voltage LEDs and accurate, current limited voltage regulators

Image of Analog Devices' LTM®8005 38 VIN, 38 VOUT boost μModule LED DriverAnalog Devices' LTM8005 is a 38 VIN, 38 VOUT boost μModule (power micromodule) LED driver. This driver was designed to regulate current or voltage and is ideal for driving LEDs. The fixed frequency and current mode architecture result in stable operation over a wide range of supply and output voltages. Spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The ground-referred voltage FB pin serves as the input for several LED protection features and allows the converter to operate as a constant voltage source. The PWM input provides LED dimming ratios of up to 3000:1, and the CTRL inputs provide additional analog dimming capability.

The LTM8005 is suitable for automated assembly by standard surface mount equipment. It comes in a low-profile ball grid array (BGA) package enables utilization of unused space on the bottom of PC boards. The LTM8005 is ideal for high current or high voltage LEDs and accurate, current limited voltage regulators.

Image of Analog Devices' LTM®8005 38 VIN, 38 VOUT boost μModule LED Driver Image of Analog Devices' LTM®8005 38 VIN, 38 VOUT boost μModule LED Driver
Features
  • Input voltage range: 5 V to 38 V
  • 40 V 10 A internal power switch
  • Supports boost or SEPIC power topologies
  • Adjustable LED current up to 1.6 A
  • Temperature range: -40°C to +150°C
  • Input and output current reporting
  • Internal switch for PWM and output disconnect
  • Internal spread spectrum frequency modulation
  • 3000:1 True Color PWM™ dimming
  • Open LED protection with OPENLED flag
  • Short-circuit protection and SHORTLED flag
  • Soft-start with programmable fault restart timer
Applications
  • High-current or high-voltage LEDs
  • Accurate current limited voltage regulators

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoTensão - SaídaRecursosAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTM8005DC2257AEVAL BOARD FOR LTM80051 saída não isolada35VRegulável20 - Immediate$82.97Ver detalhes

PMIC - LED Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC LED DRVR RGLTR PWM 1.6A 80BGALTM8005IY#PBFIC LED DRVR RGLTR PWM 1.6A 80BGA0 - Immediate$17.99Ver detalhes
IC LED DRVR RGLTR PWM 1.6A 80BGALTM8005HY#PBFIC LED DRVR RGLTR PWM 1.6A 80BGA0 - Immediate$19.44Ver detalhes
IC LED DRVR RGLTR PWM 1.6A 80BGALTM8005EY#PBFIC LED DRVR RGLTR PWM 1.6A 80BGA0 - Immediate$14.79Ver detalhes
Published: 2018-08-03