LTM4626 20 V, 12 A, Step-Down µModule® Regulator
Analog Devices' DC/DC buck regulators for networking, diagnostic, and test systems
Analog Devices' LTM4626 20 V, 12 A, step-down (buck) switching mode µModule (micromodule) regulator. This regulator comes in a tiny 6.25 mm x 6.25 mm x 3.87 mm BGA package. Included in the package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.1 V to 20 V, the LTM4626 supports an output voltage range of 0.6 V to 5.5 V, set by a single external resistor. Its high-efficiency design delivers up to 12 A continuous output current. Only bulk input and output capacitors are needed.
The LTM4626 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent, and overtemperature protection. The LTM4626 is designed for networking, diagnostic, and test systems.
- Input voltage range: 3.1 V to 20 V
- 0.6 V to 5.5 V output voltage
- 12 ADC output current
- ±1.5% maximum total DC output voltage error over line, load, and temperature
- Differential remote sensing amp
- Current mode control, fast transient response
- External frequency synchronization
- Multiphase parallel current sharing with multiple LTM4626s
- Output voltage tracking
- Selectable discontinuous mode
- Power good indicator
- Overvoltage, overcurrent, and overtemperature protection
- 6.25 mm x 6.25 mm x 3.87 mm BGA package
- Medical diagnostic equipment
- Telecom, Datacom, networking, and industrial equipment
- Data storage rack units and cards
- Test and debug systems
Eval Board
| Imagem | Número de peça do fabricante | Descrição | Saídas e tipo | Potência - Saída | Tensão - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC2665A-A | EVAL BOARD FOR LTM4626 | 1 saída não isolada | - | 1V | 0 - Immediate | $77.35 | Ver detalhes |
LTM4626 Step-Down µModule Regulator
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4626EY#PBF | DC DC CONVERTER 0.6-5.5V | 4282 - Immediate | $24.88 | Ver detalhes |
![]() | ![]() | LTM4626IY#PBF | DC DC CONVERTER 0.6-5.5V | 2937 - Immediate | $27.33 | Ver detalhes |