LTM4623 Step-Down DC/DC μModule Regulator

Analog Devices' 20 VIN, 3 A LTM4623 in a 6.25 mm × 6.25 mm × 1.82 mm ultra-thin LGA package

Image of Analog Devices' LTM4623 Step-Down DC/DC μModule Regulator The LTM4623 from Analog Devices is a complete 3 A step-down switching mode μModule (micromodule) regulator in a tiny, ultra-thin 6.25 mm x 6.25 mm x 1.82 mm LGA package. Included in the package are the switching controller, power FETs, inductor, and support components. Operating over an input-voltage range of 4 V to 20 V or 2.375 V to 20 V with an external bias supply, the LTM4623 supports an output-voltage range of 0.6 V to 5.5 V set by a single external resistor. Its high-efficiency design delivers 3 A continuous output current. Only ceramic input- and output-capacitors are needed.

The LTM4623 supports selectable discontinuous-mode operation and output-voltage tracking for supply-rail sequencing. Its high-switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability.

Fault protection features include overvoltage, overcurrent, and overtemperature protection.

The LTM4623 is RoHS compliant with Pb-free finish.

Extra solutions: LTM4623

Features
  • <2 mm height, complete solution in <1 cm² (single-sided PCB) or 0.5 cm² (dual-sided PBC)
  • Wide input voltage range: 4 V to 20 V
  • Input-voltage down to 2.375 V with external bias
  • 0.6 V to 5.5 V output-voltage
  • 3 A DC output current
  • ±1.5% maximum total DC output voltage error
  • Current mode control, fast transient response
  • Low EMI EN55022 class B compliant
  • External frequency synchronization
  • Multiphase operation with current sharing
  • Output-voltage tracking
  • Selectable discontinuous mode
  • Power good indicator
  • Overvoltage, overcurrent, and overtemperature protection
  • Ultra-thin 6.25 mm x 6.25 mm x 1.82 mm LGA package

Image of Analog Devices' 1.5V Output Efficiency vs Load Current

Applications
  • PCIe and backside PCB mounting
  • Telecom, datacom, networking, and industrial equipment
  • Data storage rack units and cards

Image of Analog Devices' 3A, 1.5V Output DC/DC μModule® Step-Down Regulator

LTM4623

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CONVERTER 0.6-5.5V 17WLTM4623EV#PBFDC DC CONVERTER 0.6-5.5V 17W273 - Immediate$19.46Ver detalhes
DC DC CONVERTER 0.6-5.5V 17WLTM4623IV#PBFDC DC CONVERTER 0.6-5.5V 17W5766 - Immediate$20.93Ver detalhes

Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR LTM4623DC2171A-AEVAL BOARD FOR LTM46230 - Immediate$92.87Ver detalhes
Published: 2015-02-04