LTM4622 Step-Down µModule Regulator

Analog Devices introduces its dual ultrathin 2.5 A step-down DC/DC µModule regulator

Image of Analog Devices' LTM4622 Step-Down µModule RegulatorAnalog Devices' LTM4622 is a complete dual 2.5 A step-down switching mode μModule (micromodule) regulator in a tiny ultrathin 6.25 mm × 6.25 mm × 1.82 mm LGA package. Included in the package are the switching controller, power FETs, inductor, and support components. Operating over an input voltage range of 3.6 V to 20 V, the LTM4622 supports an output voltage range of 0.6 V to 5.5 V, set by a single external resistor. Its high efficiency design delivers dual 2.5 A continuous, 3 A peak, output current. Only a few ceramic input and output capacitors are needed. The LTM4622 supports selectable Burst Mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include input overvoltage, output overcurrent, and overtemperature protection. The LTM4622 is RoHS-compliant with Pb-free finish.

Features
  • Complete solution in <1 cm2
  • Wide input voltage range: 3.6 V to 20 V
  • 3.3 V input compatible with VIN tied to INTVCC
  • 0.6 V to 5.5 V output voltage
  • Dual 2.5 A DC, 3 A peak output current
  • ±1.5%  maximum total output voltage regulation error over load, line, and temperature
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase parallelable with current sharing
  • Output voltage tracking and soft-start capability
  • Selectable Burst Mode®  operation
  • Overvoltage input and overtemperature protection
  • Power good indicators
  • 6.25 mm × 6.25 mm × 1.82 mm LGA package
Applications
  • General purpose point of load conversion
  • Telecom, networking, and industrial equipment
  • Medical diagnostic equipment
  • Test and debug systems
LTM4622 Schematic (click for larger image)
    Image of Analog Devices' LTM4622 Schematic

LTM4622 Step-Down uModule Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4622EV#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V0 - Immediate$22.16Ver detalhes
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4622IV#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V0 - Immediate$23.88Ver detalhes
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4622IY#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V764 - Immediate$24.69Ver detalhes
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4622EY#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V0 - Immediate$23.03Ver detalhes

Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR LTM4622DC2249AEVAL BOARD FOR LTM46220 - ImmediateSee Page for PricingVer detalhes
Published: 2015-08-27