LTC6813 Multi-Cell Battery Monitor

Analog Devices’ battery monitors for electric/hybrid vehicles, battery backup systems, and high-power battery systems

Image of Analog Devices' LTC6813 Multicell Battery MonitorAnalog Devices' LTC6813 is a multi-cell battery stack monitor. This device can measure up to 18 series connected battery cells with a total measurement error of less than 2.2 mV. The cell measurement range of 0 V to 5 V makes the LTC6813 suitable for most battery chemistries. All 18 cells can be measured in 290 μs, and lower data acquisition rates can be selected for high noise reduction.

Multiple LTC6813 parts can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each device has an isoSPI™ interface for high speed, RF immune, long-distance communications. Multiple devices are connected in a daisy chain with one host processor connection for all devices. This daisy chain can be operated bidirectionally, ensuring communication integrity, even in the event of a fault along the communication path.

The LTC6813 can be powered directly from the battery stack or an isolated supply. This monitor includes passive balancing for each cell, with individual PWM duty cycle control for each cell. Other features include an on-board 5 V regulator, nine general purpose I/O lines and a sleep mode, where current consumption is reduced to 6 μA. The LTC6813 is ideal for electric/hybrid vehicles, battery backup systems, and high-power battery systems.

Image of Analog Devices' LTC6813 Multicell Battery Monitor Image of Analog Devices' LTC6813 Multicell Battery Monitor
Features
  • Measures up to 18 battery cells in a series
  • Stackable architecture supports 100s of cells
  • Built-in isoSPI interface
    • 1 Mb isolated serial communications
    • Uses a single twisted pair, up to 100 meters
    • Low EMI susceptibility and emissions
    • Bidirectional for broken wire protection
  • 290 µs to measure all cells in a system
  • Synchronized voltage and current measurement
  • 16-bit delta-sigma ADC
  • For ISO 26262-compliant systems
  • 64-lead LQFP package
  • 6 µA sleep mode supply current
  • 9 general purpose digital I/O or analog inputs
  • Passive cell balancing up to 200 mA (max.) with programmable pulse width modulation
Applications    
  • Electric, hybrid vehicles
  • Backup battery systems
  • Grid energy storage
  • High power portable equipment

Development Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC6813-1DC2350A-BEVAL BOARD FOR LTC6813-10 - Immediate$148.97Ver detalhes

LTC6813 Multi-Cell Battery Monitors

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
IC BATT MON MULTI 1-18C 64LQFPLTC6813ILWE-1#3ZZPBFIC BATT MON MULTI 1-18C 64LQFPMontagem em superfície0 - ImmediateSee Page for PricingVer detalhes
IC BATT MON MULTI 1-18C 64LQFPLTC6813HLWE-1#3ZZPBFIC BATT MON MULTI 1-18C 64LQFPMontagem em superfície0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-05-22