LTC5594 300 MHz to 9 GHz I/Q Demodulator with Wideband IF Amplifier
Analog Devices’ Demodulators for 5 G front-haul/back-haul receiver applications
Analog Devices' LTC5594 is a direct conversion quadrature demodulator optimized for high linearity zero-IF and low-IF receiver applications in the 300 MHz to 9 GHz frequency range. The outstanding dynamic range of the LTC5594 makes the device suitable for demanding infrastructure direct conversion applications. Proprietary technology inside the LTC5594 provides the capability to optimize OIP2 to 65 dBm, and achieve image rejection better than 60 dB. The DC offset control function allows nulling of the DC offset at the A/D converter input, thereby optimizing the dynamic range of true zero-IF receivers that use DC-coupled IF signal paths. The wideband RF and LO input ports make it possible to cover all the major wireless infrastructure frequency bands using a single device. The IF outputs of the LTC5594 are designed to interface directly with most common A/D converter input interfaces. The high OIP3 and high conversion gain of the device eliminate the need for additional amplifiers in the IF signal path. The very wide IF bandwidth of more than 1GHz makes the LTC5594 particularly suited for demodulation of very wideband signals, especially in 5 G front-haul/back-haul receiver applications.
- True zero IF demodulation
- Wideband input matched from 500 MHz to 9 GHz
- Wide IF bandwidth: DC to 1 GHz (1 dB flatness)
- 37 dB image rejection, adjustable to 60 dB
- High total OIP3: 37 dBm at 5.8 GHz
- 58 dBm OIP2 at 5.8 GHz, adjustable to 65 dBm
- Max power conversion gain: 9.2 dB at 5.8 GHz
- Single-ended RF input with on-chip transformer
- User adjustable DC offset null
- Serial interface
- Voltage supply: 4.75 V to 5.25 V
- Temperature operating range: -40°C to +105°C
- Package/case: 32-QFN
- 5 G base station
- Front-haul/back-haul receivers
- Military and satellite receivers
- Point-to-point broadband radios
- High linearity direct conversion I/Q SDR
- Test instrumentation
- DPD receivers
LTC5594 I/Q Demodulator with Wideband IF Amplifier
| Imagem | Número de peça do fabricante | Descrição | Frequência do oscilador local (LO) | Frequência RF | Ganho | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC5594IUH#PBF | RF DEMOD IC 300MHZ-9GHZ 32QFN | 300MHz a 9GHz | 300MHz a 9GHz | 12,3dB | 0 - Immediate | $44.94 | Ver detalhes |
RF Evaluation and Development Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2645A | LTC5594 L 300MHZ TO 9GHZ I/Q DEM | 11 - Immediate | $408.21 | Ver detalhes |