LTC4417 Supply Prioritizer

Analog Devices introduces the prioritized PowerPath™ controller

Image of Analog Devices' LTC4417 Supply PrioritizerAnalog Devices' LTC4417 connects one of three valid power supplies to a common output based on priority. Priority is defined by pin assignment, with V1 assigned the highest priority and V3 the lowest priority. A power supply is defined as valid when its voltage has been within its overvoltage (OV) and undervoltage (UV) window continuously for at least 256 ms. If the highest priority valid input falls out of the OV/UV window, the channel is immediately disconnected and the next highest priority valid input is connected to the common output. Two or more LTC4417s can be cascaded to provide switchover between more than three inputs.

The LTC4417 incorporates fast non-overlap switching circuitry to prevent both reverse and cross conduction while minimizing output droop. The gate driver includes a 6 V clamp to protect external MOSFETs. A controlled output ramp feature minimizes start-up inrush current. Open drain VALID outputs indicate the input supplies have been within their OV/UV window for 256 ms.

VideoPrioritized PowerPath Controllers

Image of Analog Devices' LTC4417 Supply Prioritizer - Typical Application Image of Analog Devices' LTC4417 Supply Prioritizer - Graph
Features
  • Selects highest priority supply from three inputs
  • Blocks reverse and cross conduction currents
  • Wide operating voltage range: 2.5 V to 36 V
  • -42 V protection against reverse battery connection
  • Fast switchover minimizes output voltage droop
  • Low 28 µA operating current
  • P-channel MOSFET gate protection clamp
  • < 1 µA current draw from supplies less than VOUT
  • 1.5% input OV/UV protection
  • Adjustable OV/UV hysteresis
  • Cascadable for additional input supplies
  • 24-lead narrow SSOP and 4 mm x 4 mm QFN packages
Applications
  • Industrial handheld instruments
  • High availability systems
  • Battery backup systems
  • Servers and computer peripherals

LTC4417 Supply Prioritizer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OR CTRLR SRC SELECT 24QFNLTC4417CUF#PBFIC OR CTRLR SRC SELECT 24QFN1222 - Immediate$9.59Ver detalhes
IC OR CTRLR SRC SELECT 24QFNLTC4417IUF#PBFIC OR CTRLR SRC SELECT 24QFN8 - Immediate$10.84Ver detalhes
IC OR CTRLR SRC SELECT 24SSOPLTC4417IGN#PBFIC OR CTRLR SRC SELECT 24SSOP606 - Immediate$11.12Ver detalhes
IC OR CTRLR SRC SELECT 24QFNLTC4417HUF#PBFIC OR CTRLR SRC SELECT 24QFN945 - Immediate$12.36Ver detalhes
IC OR CTRLR SRC SELECT 24SSOPLTC4417HGN#PBFIC OR CTRLR SRC SELECT 24SSOP177 - Immediate$12.60Ver detalhes
IC OR CTRLR SRC SELECT 24SSOPLTC4417CGN#PBFIC OR CTRLR SRC SELECT 24SSOP389 - Immediate$9.88Ver detalhes

LTC4417 Supply Prioritizer Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC4417DC1717AEVAL BOARD FOR LTC44170 - Immediate$88.91Ver detalhes
Published: 2017-10-02