LTC4412 Low Loss PowerPath™ Controller for Lithium Ion (Li-Ion) Batteries

Analog Devices' power management integrated controllers (PMIC) for handheld, battery, and smart applications

Image of Analog Devices' LTC4412 Low Loss PowerPath™ Controller for Lithium Ion (Li-Ion) BatteryAnalog Devices LTC4412 controls an external P-channel MOSFET to create a near ideal diode function for power switch-over or for load sharing. This permits highly efficient OR-ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20 mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected.

Two or more LTC4412s may be daisy-chained /interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-Ion cells in series. The low quiescent current (11 µA typical) is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection. The LTC4412 is ideal for handheld, battery, and smart applications such as cellphones, notebooks, and tablets.

Features
  • P-channel FET
  • Voltage supply: 2.5 V to 28 V
  • Current supply: 15 µA
  • Temperature operating range: -40°C to +125°C, -40°C to +85°C
  • Package/case:  TSOT-23-6
Applications
  • Smartphones / cell phones
  • Digital cameras
  • Notebooks, laptops, tablets
  • Handhelds
  • USB powered supplies

LTC4412 Low Loss PowerPath™ Controller for Lithium Ion (Li-Ion) Batteries

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OR CTRLR SRC SELECT TSOT23-6LTC4412ES6#TRMPBFIC OR CTRLR SRC SELECT TSOT23-62402 - Immediate$5.03Ver detalhes
IC OR CTRLR SRC SELECT TSOT23-6LTC4412HVIS6#TRPBFIC OR CTRLR SRC SELECT TSOT23-61905 - Immediate$6.33Ver detalhes
IC OR CTRLR SRC SELECT TSOT23-6LTC4412HVIS6#TRMPBFIC OR CTRLR SRC SELECT TSOT23-61494 - Immediate$6.33Ver detalhes
IC ORING DIODE CTLR TSOT23-6LTC4412HS6#TRMPBFIC ORING DIODE CTLR TSOT23-61523 - Immediate$7.77Ver detalhes
IC OR CTRLR SRC SELECT TSOT23-6LTC4412IS6#TRMPBFIC OR CTRLR SRC SELECT TSOT23-62749 - Immediate$5.44Ver detalhes
IC OR CTRLR SRC SELECT TSOT23-6LTC4412ES6#TRPBFIC OR CTRLR SRC SELECT TSOT23-66747 - Immediate$5.03Ver detalhes
IC OR CTRLR SRC SELECT TSOT23-6LTC4412IS6#TRPBFIC OR CTRLR SRC SELECT TSOT23-63264 - Immediate$5.44Ver detalhes
IC ORING DIODE CTLR TSOT23-6LTC4412HS6#TRPBFIC ORING DIODE CTLR TSOT23-60 - Immediate$4.49Ver detalhes
IC ORING DIODE CTLR TSOT23-6LTC4412MPS6#TRPBFIC ORING DIODE CTLR TSOT23-63569 - Immediate$13.25Ver detalhes
IC ORING DIODE CTLR TSOT23-6LTC4412MPS6#TRMPBFIC ORING DIODE CTLR TSOT23-6366 - Immediate$13.25Ver detalhes
Published: 2017-12-13