Analog Devices®3871 Bidirectional PolyPhase® Synchronous Buck or Boost Controller

Analog Devices' LTC3871 bidirectional buck or boost controllers are ideal for 48 V / 12 V automotive dual battery systems

Image of Analog Devices' LTC3871 Bidirectional PolyPhase® Synchronous Buck or Boost ControllerAnalog Devices LTC3871 is a high-performance bidirectional buck or boost switching regulator controller that operates in either buck or boost mode on demand. The LTC3871 regulates in buck mode from VHIGH-to-VLOW and boost mode from VLOW-to-VHIGH depending on a control signal, making it ideal for 48 V / 12 V automotive dual battery systems. An accurate current programming loop regulates the maximum current that can be delivered in either direction. The LTC3871 allows both batteries to supply energy to the load simultaneously by converting energy from one battery to the other.

The LTC3871's proprietary constant-frequency current mode architecture enhances the signal-to-noise ratio enabling low noise operation and provides excellent current matching between phases. Additional features include discontinuous or continuous mode of operation, OV / UV monitors, independent loop compensation for buck and boost operation, accurate output current monitoring, and overcurrent protection.

Video:  LTC3871 Bidirectional Multi-Phase Synchronous Buck or Boost Controller

Image of Analog Devices' LTC3871 Typical Application Diagram    Image of Analog Devices' LTC3871 Buck-to-Boost Graph
Features
  • Unique architecture allows dynamic regulation of input voltage, output voltage, or current
  • VHIGH voltages up to 100 V
  • VLOW voltages up to 30 V
  • Synchronous rectification: up to 97% efficiency
  • Analog Devices-proprietary advanced current mode control
  • ±1% voltage regulation accuracy over temperature
  • Selectable buck and boost current sense limits
  • Engineered for diagnostic coverage in ISO26262 systems
  • Accurate, programmable output current monitoring, and regulation for both buck and boost operation
  • Programmable DRVCC / EXTVCC optimizes efficiency
  • Programmable VHIGH UV and OV thresholds
  • Programmable VLOW OV threshold
  • Phase-lockable frequency: 60 kHz to 460 kHz
  • Multiphase / multi-ICs operation up to 12 phases
  • Selectable CCM / DCM modes
  • Thermally enhanced 48-lead LQFP package
Applications    
  • Automotive 48 V / 12 V dual battery systems
 
  • Backup power systems

Bidirectional PolyPhase Synchronous Buck or Boost Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CTRLR BCK/BST SYN 48LQFPLTC3871ELXE#PBFIC REG CTRLR BCK/BST SYN 48LQFP228 - Immediate$16.31Ver detalhes
IC REG CTRLR BCK/BST SYN 48LQFPLTC3871ILXE#PBFIC REG CTRLR BCK/BST SYN 48LQFP20 - Immediate$19.20Ver detalhes
IC REG CTRLR BCK/BST SYN 48LQFPLTC3871HLXE#PBFIC REG CTRLR BCK/BST SYN 48LQFP0 - Immediate$20.18Ver detalhes

Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC3871DC2348A-AEVAL BOARD FOR LTC38712 - Immediate$499.46Ver detalhes
Published: 2017-02-27