LTC3265 Low-Noise, High-Voltage Dual Polarity Output Power Supply

Analog Devices' high-voltage boost and inverting charge pumps deliver low-noise dual outputs with post-regulating ±50 mA LDOs

Image of Analog Devices' LTC3265 - Dual Supply Analog Devices' LTC3265 is a low-noise dual polarity output power supply, which includes a boost charge pump, an inverting charge pump, and two low-noise positive and negative LDO post regulators. The boost charge pump powers the positive LDO post regulator while the inverting charge pump powers the negative LDO regulator. Each LDO can provide up to 50 mA of output current. The LDO output voltages can be adjusted using external resistor dividers.

The charge pumps employ low quiescent current Burst Mode® operation or low-noise constant frequency mode. During Burst Mode operation, the boost charge pump regulates its output (VOUT+) to 0.94 • 2 • VIN_P while the inverting charge pump regulates its output (VOUT-) to –0.94 • VIN_N. In Burst Mode operation the LTC3265 draws only 135 μA of quiescent current with both LDOs on. In constant frequency mode, the boost and inverting charge pumps produce outputs equal to 2 • VIN_P and -VIN_N respectively and operate at a fixed 500 kHz or to a programmed value between 50 kHz to 500 kHz using an external resistor. The LTC3265 is available in low-profile 3 mm × 5 mm × 0.75 mm 18-lead DFN and thermally enhanced 20-lead TSSOP packages.

Image of Analog Devices' LTC3265 - Dual Supply
Image of Analog Devices' LTC3265 - Dual Supply
Features
  • Boost charge pump generates 2 • VIN_P (VIN_P range: 4.5 V to 16 V)
  • Inverting charge pump generates -VIN_N (VIN_N range: 4.5 V to 32 V)
  • Low-noise positive LDO post regulator up to 50 mA
  • Low-noise negative LDO post regulator up to 50 mA
  • 135 μA quiescent current in Burst Mode operation with both LDO regulators on
  • 50 kHz to 500 kHz programmable oscillator frequency
  • Stable with ceramic capacitors
  • Short-circuit and thermal protection
  • Low-profile 3 mm × 5 mm 18-lead DFN and thermally enhanced 20-lead TSSOP packages
Applications
  • Low-noise bipolar and inverting supplies
  • Industrial and instrumentation low-noise bias generators

LTC3265 Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CHARG PUMP INV DL 20TSSOPLTC3265EFE#PBFIC REG CHARG PUMP INV DL 20TSSOP0 - Immediate$12.02Ver detalhes
IC REG CHARGE PUMP INV DL 18DFNLTC3265EDHC#PBFIC REG CHARGE PUMP INV DL 18DFN1523 - Immediate$11.67Ver detalhes
IC REG CHARG PUMP INV DL 20TSSOPLTC3265IFE#PBFIC REG CHARG PUMP INV DL 20TSSOP40 - Immediate$13.60Ver detalhes
IC REG CHARGE PUMP INV DL 18DFNLTC3265IDHC#PBFIC REG CHARGE PUMP INV DL 18DFN204 - Immediate$13.60Ver detalhes
IC REG CHARG PUMP INV DL 20TSSOPLTC3265HFE#PBFIC REG CHARG PUMP INV DL 20TSSOP48 - Immediate$14.55Ver detalhes
IC REG CHARGE PUMP INV DL 18DFNLTC3265HDHC#PBFIC REG CHARGE PUMP INV DL 18DFN16 - Immediate$14.55Ver detalhes

LTC3265 Demo Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTC3265DC2235AEVAL BOARD FOR LTC32651 - Immediate$127.46Ver detalhes
Published: 2015-12-16